Filter Your Search
1 - 6 of 6 results
|
80CNQ040ASLPBF
International Rectifier
|
Check for Price | Yes | Transferred | 40 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 5.8 kA | 1 | Not Qualified | R-PSSO-G2 | 260 | 40 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | R-PSSO-G2 | 3 | D61-8-SL | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
VS-80CNQ040ASLPBF
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 40 A | 470 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | HIGH POWER | 5.8 kA | 1 | Not Qualified | R-PSSO-G2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, D-61-8-SL, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.80 | Vishay | ||||||
|
80CNQ040ASL
Microsemi Corporation
|
Check for Price | No | Transferred | 40 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | REVERSE ENERGY TESTED | POWER | 800 A | 1 | Not Qualified | R-PSFM-G3 | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | GULL WING | SINGLE | MICROSEMI CORP | SURFACE MOUNT PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
80CNQ040ASL
Microchip Technology Inc
|
Check for Price | No | Active | 40 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | REVERSE ENERGY TESTED | POWER | 800 A | 1 | Not Qualified | R-PSFM-G3 | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | SURFACE MOUNT PACKAGE-3 | compliant | ||||||||||||||
|
80CNQ040ASL
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 40 A | 470 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 750 A | 1 | Not Qualified | R-PSSO-G2 | 1 | 150 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | PLASTIC, D61-8-SL, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.80 | Vishay | |||||||||
|
80CNQ040ASL
International Rectifier
|
Check for Price | No | Transferred | 40 A | 470 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 5.8 kA | 1 | Not Qualified | R-PSSO-G2 | e0 | 150 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | D61-8-SL, 3 PIN | 3 | D61-8-SL | compliant | EAR99 | 8541.10.00.80 |