Filter Your Search
1 - 10 of 54 results
|
ESX107M080AH5AA
KEMET Corporation
|
$0.3140 | Active | 100 µF | 80 V | 556.5 mA | 20 % | 190 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 100 µA | 0.08 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 5 mm | WIRE | 10 mm | 25 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 | KEMET | |||||||||
|
ESB226M080AH2AA
Nissei Electric Co Ltd
|
Check for Price | Contact Manufacturer | 22 µF | 80 V | 165 mA | 20 % | 3.6 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESB | 3.5 µA | 0.1 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | NISSEI ELECTRIC CO LTD | , | unknown | EAR99 | |||||||||||||||
|
ESX476M080AH2AA
Nissei Electric Co Ltd
|
Check for Price | Contact Manufacturer | 47 µF | 80 V | 410 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESX | 38 µA | 0.07 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | NISSEI ELECTRIC CO LTD | , | unknown | EAR99 | ||||||||||||||||
|
4CMC123M080AH0L
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 12 mF | 80 V | 7.1 A | 20 % | 31.5 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4CMC | 6 mA | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | WIRE | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | ||||||||||||
|
ESX127M080AH6AA
KEMET Corporation
|
Check for Price | Active | 120 µF | 80 V | 630 mA | 20 % | 170 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 120 µA | 0.08 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 5 mm | WIRE | 10 mm | 30 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
EZV221M80AHTA
Hitano Enterprise Corp
|
Check for Price | Yes | Contact Manufacturer | 220 µF | 80 V | 385 mA | 20 % | 5151 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 176 µA | 0.08 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | YES | FLAT | HITANO ENTERPRISE CORP | , 5151 | compliant | EAR99 | ||||||||||||||
|
ESB336M080AH4AA
Nissei Electric Co Ltd
|
Check for Price | Contact Manufacturer | 33 µF | 80 V | 217 mA | 20 % | 2.4 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESB | 5.3 µA | 0.1 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | NISSEI ELECTRIC CO LTD | , | unknown | EAR99 | |||||||||||||||
|
ESX336M080AH1AA
Nissei Electric Co Ltd
|
Check for Price | Contact Manufacturer | 33 µF | 80 V | 305 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESX | 26 µA | 0.07 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | NISSEI ELECTRIC CO LTD | , | unknown | EAR99 | ||||||||||||||||
|
4CMC123T080AH9
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 12 mF | 80 V | 7.1 A | 50 % | 31.5 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | PCB Mount | NO | Tin (Sn) | WIRE | 34.93 mm | 69.85 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 | |||||||||||
|
ESX686M080AH4AA
KEMET Corporation
|
Check for Price | Active | 68 µF | 80 V | 420 mA | 20 % | 260 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 68 µA | 0.08 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 5 mm | WIRE | 10 mm | 20 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 |