Filter Your Search
1 - 10 of 1,208 results
|
AFK475M80D16T-F
Cornell Dubilier Electronics Inc
|
$0.4615 | Yes | Yes | Active | 4.7 µF | 80 V | 30 mA | 20 % | 3126 | 3 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 3.8 µA | 0.08 | e6 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR | YES | Tin/Bismuth (Sn/Bi) | FLAT | 6.3 mm | 5.8 mm | 7.8 mm | 6.6 mm | CORNELL DUBILIER ELECTRONICS INC | , 3126 | compliant | EAR99 | 8532.22.00.20 | Cornell Dubilier | ||||||
|
80D103P025JE2DE3
Vishay Intertechnologies
|
$1.9147 | Yes | Obsolete | 10 mF | 25 V | 5.4 A | 30 % | 39 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 mA | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | MATTE TIN | 10 mm | SNAP-IN | 25 mm | 50 mm | VISHAY INTERTECHNOLOGY INC | CAN, ROHS COMPLIANT | compliant | Vishay | |||||||||||||||
|
80D222P063KB2DE3
Vishay Intertechnologies
|
$4.6686 | Yes | Obsolete | 2.2 mF | 63 V | 3.2 A | 30 % | 72 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.4892 mA | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | MATTE TIN | 10 mm | SNAP-IN | 30 mm | 30 mm | VISHAY INTERTECHNOLOGY INC | CAN, ROHS COMPLIANT | compliant | Vishay | |||||||||||||||
|
SJ035M0180D5F-1012
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 180 µF | 35 V | 930 mA | 20 % | 65 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Tape | NO | 5 mm | WIRE | 10 mm | 12 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||||||
|
ALC80D221CD450
KEMET Corporation
|
Check for Price | Active | 220 µF | 450 V | 1.64 A | 20 % | 585 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 297 µA | 105 °C | -40 °C | 2 | Snap-in | NO | SNAP-IN | 30 mm | 40 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | ||||||||||||||||||||
|
630D186A180DH3T
Barker Microfarads (BMI)
|
Check for Price | Contact Manufacturer | 18 µF | 180 V | 107.5 mA | 10 % | 8 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 630D | 13.38 µA | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | NO | WIRE | BARKER MICROFARADS INC | , | unknown | EAR99 | ||||||||||||||||||||
|
SY063M0180D5F-1019
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 180 µF | 63 V | 466 mA | 20 % | 210 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Tape | NO | 5 mm | WIRE | 10 mm | 19.5 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||||||
|
30LR107M080DH5A
Barker Microfarads (BMI)
|
Check for Price | Contact Manufacturer | 100 µF | 80 V | 245 mA | 20 % | 1.21 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 30LR | Other Tolerances Available | 15.42 µA | 30LR | 105 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | WIRE | 9.5 mm | 38 mm | BARKER MICROFARADS INC | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||||
|
SL025M0680D5F-1019
YAGEO Corporation
|
Check for Price | Yes | Active | 680 µF | 25 V | 1.228 A | 20 % | 60 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Tape | NO | 5 mm | WIRE | 10 mm | 19.5 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||||||
|
30D336H080DC3T
Barker Microfarads (BMI)
|
Check for Price | Contact Manufacturer | 33 µF | 80 V | 85.5 mA | 100 % | 4.88 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 30D | 12.28 µA | 105 °C | -40 °C | 2 | TUBULAR PACKAGE | TR | NO | WIRE | BARKER MICROFARADS INC | , | unknown | EAR99 |