Filter Your Search
1 - 10 of 192,443 results
|
81J1C-A20-T20L
Bourns Inc
|
Check for Price | Yes | Active | 100 kΩ | 10 % | 250 mW | 6363 | PCB Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | e3 | 125 °C | -40 °C | Square | 225 deg | Matte Tin (Sn) | 12.7 mm | 15.88 mm | 15.88 mm | 15.88 mm | BOURNS INC | not_compliant | ||||
|
81J1C-A28-D13L
Bourns Inc
|
Check for Price | Yes | Active | 5 kΩ | 20 % | 250 mW | 6363 | PCB Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | e3 | 125 °C | -40 °C | Square | 225 deg | Matte Tin (Sn) | 12.7 mm | 15.88 mm | 15.88 mm | 15.88 mm | BOURNS INC | not_compliant | ||||
|
81J1D-B20-A18L
Bourns Inc
|
Check for Price | Yes | Active | 50 kΩ | 10 % | 2 W | 6363 | PCB Mount | 150 ppm/°C | POTENTIOMETER | CERMET | e3 | 125 °C | -40 °C | Square | 240 deg | Matte Tin (Sn) | 12.7 mm | 15.88 mm | 15.88 mm | 15.88 mm | BOURNS INC | not_compliant | ||||
|
81J1D-C28-H07L
Bourns Inc
|
Check for Price | Yes | Active | 250 Ω | 5 % | 2 W | 6363 | PCB Mount | 150 ppm/°C | POTENTIOMETER | CERMET | e3 | 125 °C | -40 °C | Square | 240 deg | Matte Tin (Sn) | 12.7 mm | 15.88 mm | 15.88 mm | 15.88 mm | BOURNS INC | not_compliant | ||||
|
81J1E-G36-H23L
Bourns Inc
|
Check for Price | Yes | Active | 500 kΩ | 5 % | 2 W | 6363 | PCB Mount | 150 ppm/°C | POTENTIOMETER | CERMET | e3 | 125 °C | -40 °C | Square | 240 deg | Matte Tin (Sn) | 12.7 mm | 15.88 mm | 15.88 mm | 15.88 mm | BOURNS INC | not_compliant | ||||
|
81J1F-L36-B18L
Bourns Inc
|
Check for Price | Yes | Active | 50 kΩ | 20 % | 500 mW | 6363 | PCB Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | e3 | 125 °C | -40 °C | Square | 240 deg | Matte Tin (Sn) | 12.7 mm | 15.88 mm | 15.88 mm | 15.88 mm | BOURNS INC | not_compliant | EAR99 | 8533.40.80.70 | ||
|
81J3F-C28-A06/A06/A06L
Bourns Inc
|
Check for Price | Yes | Active | 200 Ω | 10 % | 3 W | PCB Mount | 150 ppm/°C | POTENTIOMETER | CERMET | e3 | 125 °C | -40 °C | Square | 240 deg | MATTE TIN | 12.7 mm | 15.88 mm | 15.88 mm | 36.2 mm | BOURNS INC | not_compliant | |||||
|
81J3F-L40-B10/B10/B10L
Bourns Inc
|
Check for Price | Yes | Active | 1 kΩ | 20 % | 1.5 W | PCB Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | e3 | 125 °C | -40 °C | Square | 240 deg | MATTE TIN | 12.7 mm | 15.88 mm | 15.88 mm | 36.2 mm | BOURNS INC | not_compliant | |||||
|
81J4D-B28-S22/S22/S22/S22L
Bourns Inc
|
Check for Price | Yes | Active | 250 kΩ | 10 % | 1 W | PCB Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | e3 | 125 °C | -40 °C | Square | 225 deg | MATTE TIN | 12.7 mm | 15.88 mm | 15.88 mm | 46.36 mm | BOURNS INC | not_compliant | |||||
|
81J4F-B20-T18/T18/T18/T18L
Bourns Inc
|
Check for Price | Yes | Active | 50 kΩ | 10 % | 1 W | PCB Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | e3 | 125 °C | -40 °C | Square | 225 deg | MATTE TIN | 12.7 mm | 15.88 mm | 15.88 mm | 46.36 mm | BOURNS INC | not_compliant |