Part Details for 8100608EA by Defense Logistics Agency
Overview of 8100608EA by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8100608EA
8100608EA CAD Models
8100608EA Part Data Attributes
|
8100608EA
Defense Logistics Agency
Buy Now
Datasheet
|
Compare Parts:
8100608EA
Defense Logistics Agency
4PST, 1 Func, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | CERAMIC, DIP-16 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | 4PST | |
JESD-30 Code | R-GDIP-T16 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 60 dB | |
On-state Resistance-Max (Ron) | 75 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 250 ns | |
Switch-on Time-Max | 450 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 8100608EA
This table gives cross-reference parts and alternative options found for 8100608EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8100608EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI1-5047/883 | 4PST, 1 Func, 4 Channel, CMOS, CDIP16, PACKAGE-16 | Rochester Electronics LLC | 8100608EA vs HI1-5047/883 |
HI1-5047A-2 | 4PST, 1 Func, 4 Channel, CMOS, CDIP16, PACKAGE-16 | Rochester Electronics LLC | 8100608EA vs HI1-5047A-2 |
HI1-5047A-2 | 4PST, 1 Func, 4 Channel, CMOS, CDIP16 | Harris Semiconductor | 8100608EA vs HI1-5047A-2 |
IH5047CPE | 4PST, 1 Func, 4 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Maxim Integrated Products | 8100608EA vs IH5047CPE |
HI1-5047A/883 | 4PST, 1 Func, 4 Channel, CMOS, CDIP16, PACKAGE-16 | Rochester Electronics LLC | 8100608EA vs HI1-5047A/883 |
8100608EX | 4PST, 1 Func, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | 8100608EA vs 8100608EX |
8100616EX | 4PST, 1 Func, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | 8100608EA vs 8100616EX |
HI3-5047A-5 | 4PST, 1 Func, 4 Channel, CMOS, PDIP16, PACKAGE-16 | Rochester Electronics LLC | 8100608EA vs HI3-5047A-5 |
HI1-5047-7 | 4PST, 1 Func, 4 Channel, CMOS, CDIP16 | Harris Semiconductor | 8100608EA vs HI1-5047-7 |
IH5047MJE/883B | 4PST, 1 Func, CMOS, CDIP16 | Harris Semiconductor | 8100608EA vs IH5047MJE/883B |