Filter Your Search
1 - 6 of 6 results
|
81020-600C01-RB
3M Interconnect
|
$5.1383 | Yes | Yes | Active | 20 | 2 | 1.27 mm | 2 | 750 mA | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 3M, POLARIZED | 700VAC V | NO | 1 GΩ | SHRD TRIPOLARIZED | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.54 mm | 30u inch | SURFACE MOUNT | 0.31 inch | 0.405 inch | 1.06 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | 3M | ||
|
81020-600C01-RB-WF
3M Interconnect
|
Check for Price | Active | 20 | 2 | 1.27 mm | 2 | 750 mA | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 3M, POLARIZED | 700VAC V | NO | 1 GΩ | SHRD TRIPOLARIZED | e3 | UL | 94V-0 | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.54 mm | 30u inch | SURFACE MOUNT | 0.31 inch | 0.405 inch | 1.06 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | |||||||||||
|
81020-600C01-RB-WF
3M Electronics
|
Check for Price | Active | 20 | 2 | 1.27 mm | 2 | 750 mA | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 3M, POLARIZED | 700VAC V | NO | 1 GΩ | SHRD TRIPOLARIZED | e3 | UL | 94V-0 | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.54 mm | 30u inch | SURFACE MOUNT | 0.31 inch | 0.405 inch | 1.06 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | |||||||||||
|
81020-600C01-RB-WX
3M Electronics
|
Check for Price | Yes | Active | 20 | 2 | 1.27 mm | 2 | 750 mA | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | 700VAC V | NO | 1 GΩ | SHRD TRIPOLARIZED | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.54 mm | 30u inch | SURFACE MOUNT | 0.31 inch | 0.405 inch | 1.06 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | ||||||
|
81020-600C01-RB
3M Electronics
|
Check for Price | Yes | Active | 20 | 2 | 1.27 mm | 2 | 750 mA | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 3M, POLARIZED | 700VAC V | NO | 1 GΩ | SHRD TRIPOLARIZED | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.54 mm | 30u inch | SURFACE MOUNT | 0.31 inch | 0.405 inch | 1.06 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | 3M | |||
|
81020-600C01-RB-WX
3M Interconnect
|
Check for Price | Yes | Yes | Active | 20 | 2 | 1.27 mm | 2 | 750 mA | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | 700VAC V | NO | 1 GΩ | SHRD TRIPOLARIZED | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.54 mm | 30u inch | SURFACE MOUNT | 0.31 inch | 0.405 inch | 1.06 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant |