Filter Your Search
1 - 1 of 1 results
|
810F5K0E
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Active | 5 kΩ | 1 % | 10 W | 7581 | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 320 V | e1 | 275 °C | Molded | 2 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | LUG | 7.93 mm | 10.31 mm | 19.05 mm | 20.63 mm | OHMITE MANUFACTURING CO | Chassis Mount, 7581 | compliant | Ohmite |