Filter Your Search
1 - 10 of 3,771 results
|
8123Z0500330MXC02
Knowles Capacitors
|
Check for Price | No | Obsolete | 33 pF | 50 V | 20 % | 2010 | X7R | 20 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | Ammo Pack | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 5.08 mm | 5.08 mm | 2.54 mm | KNOWLES PRECISION DEVICES | , 2010 | compliant | EAR99 | ||
|
8123Z1000391MXC01
Knowles Capacitors
|
Check for Price | No | Obsolete | 390 pF | 100 V | 20 % | 2010 | X7R | 20 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 5.08 mm | 5.08 mm | 2.54 mm | KNOWLES PRECISION DEVICES | , 2010 | compliant | EAR99 | ||
|
8123Z2000682KXC11
Knowles Capacitors
|
Check for Price | No | Obsolete | 6.8 nF | 200 V | 10 % | 2010 | X7R | 10 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | Ammo Pack | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 5.08 mm | 5.08 mm | 2.54 mm | KNOWLES PRECISION DEVICES | , 2010 | compliant | EAR99 | ||
|
8123Z2000473JXC02
Knowles Capacitors
|
Check for Price | No | Obsolete | 47 nF | 200 V | 5 % | 2010 | X7R | 5 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | Ammo Pack | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 5.08 mm | 5.08 mm | 2.54 mm | KNOWLES PRECISION DEVICES | , 2010 | compliant | EAR99 | ||
|
8123Z0630393KXC01
Knowles Capacitors
|
Check for Price | No | Obsolete | 39 nF | 63 V | 10 % | 2010 | X7R | 10 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 5.08 mm | 5.08 mm | 2.54 mm | KNOWLES PRECISION DEVICES | , 2010 | compliant | EAR99 | ||
|
8123Z2000152FCC11
Knowles Capacitors
|
Check for Price | No | Obsolete | 1.5 nF | 200 V | 1 % | 2010 | C0G | 1 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | Ammo Pack | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 5.08 mm | 5.08 mm | 2.54 mm | KNOWLES PRECISION DEVICES | , 2010 | compliant | EAR99 | ||
|
8123Z2000390KXC01
Knowles Capacitors
|
Check for Price | No | Obsolete | 39 pF | 200 V | 10 % | 2010 | X7R | 10 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 5.08 mm | 5.08 mm | 2.54 mm | KNOWLES PRECISION DEVICES | , 2010 | compliant | EAR99 | ||
|
8123Z0500681MXC11
Knowles Capacitors
|
Check for Price | No | Obsolete | 680 pF | 50 V | 20 % | 2010 | X7R | 20 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | Ammo Pack | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 5.08 mm | 5.08 mm | 2.54 mm | KNOWLES PRECISION DEVICES | , 2010 | compliant | EAR99 | ||
|
8123Z0630100MXC02
Knowles Capacitors
|
Check for Price | No | Obsolete | 10 pF | 63 V | 20 % | 2010 | X7R | 20 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | Ammo Pack | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 5.08 mm | 5.08 mm | 2.54 mm | KNOWLES PRECISION DEVICES | , 2010 | compliant | EAR99 | ||
|
8123Z0630180FCC11
Knowles Capacitors
|
Check for Price | No | Obsolete | 18 pF | 63 V | 1 % | 2010 | C0G | 1 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | Ammo Pack | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 5.08 mm | 5.08 mm | 2.54 mm | KNOWLES PRECISION DEVICES | , 2010 | compliant | EAR99 |