Filter Your Search
1 - 2 of 2 results
|
8143RPFB
Maxwell Technologies
|
Check for Price | Transferred | 5 V | 0.0244 % | 12 | YES | D/A CONVERTER | OFFSET BINARY | SERIAL | 1 | 1000 ns | 380 ns | 2 mA | CMOS | INDUSTRIAL | R-XDFP-F16 | Not Qualified | 85 °C | -40 °C | 50k Rad(Si) V | 16 | UNSPECIFIED | DFP | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 7.112 mm | 3.81 mm | 10.541 mm | MAXWELL TECHNOLOGIES INC | DFP | DFP, FL16,.3 | 16 | compliant | 8542.39.00.01 | ||
|
8143RPFB
Data Device Corporation
|
Check for Price | Transferred | 5 V | 0.0244 % | 12 | YES | D/A CONVERTER | OFFSET BINARY | SERIAL | 1 | 380 ns | CMOS | INDUSTRIAL | R-XDFP-F16 | Not Qualified | 85 °C | -40 °C | 50k Rad(Si) V | 16 | UNSPECIFIED | DFP | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 7.112 mm | 3.81 mm | 10.541 mm | DATA DEVICE CORP | RAD PAK, LDFP-16 | compliant | 8542.39.00.01 |