Filter Your Search
1 - 10 of 83,822 results
|
C0816X7S0G105M050AC
TDK Corporation
|
$0.1995 | Yes | Yes | End Of Life | 1 µF | 4 V | 20 % | 0306 | X7S | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 800 µm | 1.6 mm | TDK CORP | , 0306 | compliant | EAR99 | 8532.24.00.20 | TDK | ||||||||||||||||||||||||
|
C0816X5R0J105M050AC
TDK Corporation
|
$0.1995 | Yes | Yes | End Of Life | 1 µF | 6.3 V | 20 % | 0306 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 800 µm | 1.6 mm | TDK CORP | , 0306 | compliant | EAR99 | 8532.24.00.20 | TDK | ||||||||||||||||||||||||
|
C0816X5R0J225M050AC
TDK Corporation
|
$0.2101 | Yes | Yes | End Of Life | 2.2 µF | 6.3 V | 20 % | 0306 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 800 µm | 1.6 mm | TDK CORP | , 0306 | compliant | EAR99 | 8532.24.00.20 | TDK | ||||||||||||||||||||||||
|
C0816X5R1C105M050AC
TDK Corporation
|
$0.2267 | Yes | Yes | End Of Life | 1 µF | 16 V | 20 % | 0306 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 800 µm | 1.6 mm | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | TDK | |||||||||||||||||||||||||
|
C0816X5R0J475M050AC
TDK Corporation
|
$0.2598 | Yes | Yes | End Of Life | 4.7 µF | 6.3 V | 20 % | 0306 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 800 µm | 1.6 mm | TDK CORP | , | compliant | EAR99 | 8532.24.00.20 | TDK | |||||||||||||||||||||||||
|
C0816X6S0G475M050AC
TDK Corporation
|
$0.2598 | Yes | Yes | End Of Life | 4.7 µF | 4 V | 20 % | 0306 | X6S | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 800 µm | 1.6 mm | TDK CORP | , 0306 | compliant | EAR99 | 8532.24.00.20 | TDK | ||||||||||||||||||||||||
|
816
Keystone Electronics Corp
|
$0.7678 | Yes | Active | KEYSTONE ELECTRONICS CORP | compliant | EAR99 | 8536.90.40.00 | Keystone Electronics | WIRE TERMINAL | |||||||||||||||||||||||||||||||||||||||||||||||||
|
81663
HELUKABEL
|
$0.7836 | Active | HELUKABEL GMBH | unknown | WIRE AND CABLE | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
816-AG11D-ESL-LF
TE Connectivity
|
$0.9097 | Yes | Obsolete | STANDARD: UL 94V-0 | 105 °C | -55 °C | 2.54 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | TE Connectivity | 0.4 inch | 0.105 inch | 0.8 inch | NOT APPLICABLE | NOT SPECIFIED | RND PIN-SKT | 3 A | IC SOCKET | DIP16 | 1000VAC V | THERMOPLASTIC POLYESTER | 5 GΩ | 0.1 inch | STRAIGHT | 16 | RECTANGULAR | 300 µm | SOLDER | |||||||||||||||||||||||||||
|
81610
HELUKABEL
|
$0.9253 | Active | HELUKABEL GMBH | unknown | WIRE AND CABLE |