Filter Your Search
1 - 10 of 133,942 results
|
442SATX681BAC
CTS Corporation
|
Check for Price | Yes | Obsolete | 680 Ω | 20 % | 250 mW | Panel Mount | POTENTIOMETER | CARBON COMPOSITION | 500 V | Linear | 11.15 mm | 52.1 mm | 13.77 mm | CTS CORP | Panel Mount, | unknown | EAR99 | 8533.40.80.70 | |||||||||||
|
81B1E-B24-A16
Bourns Inc
|
Check for Price | No | Obsolete | 20 kΩ | 10 % | 2 W | 6363 | PCB Mount | 150 ppm/°C | POTENTIOMETER | CERMET | 81 | 125 °C | -40 °C | Square | 240 deg | 12.7 mm | 15.88 mm | 15.88 mm | 15.88 mm | BOURNS INC | unknown | ||||||||
|
81B1K-A24-D12
Bourns Inc
|
Check for Price | No | Obsolete | 2.5 kΩ | 20 % | 250 mW | 6363 | PCB Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | 81 | 125 °C | -40 °C | Square | 225 deg | 12.7 mm | 15.88 mm | 15.88 mm | 15.88 mm | BOURNS INC | unknown | EAR99 | 8533.40.80.70 | ||||||
|
81B3A-B28-F10/F10/F10L
Bourns Inc
|
Check for Price | Yes | Active | 1 kΩ | 10 % | 1.5 W | PCB Mount | 150 ppm/°C | POTENTIOMETER | CERMET | e3 | 125 °C | -40 °C | Square | 225 deg | MATTE TIN | 12.7 mm | 15.88 mm | 15.88 mm | 36.2 mm | BOURNS INC | not_compliant | ||||||||
|
81B3C-A16-G20/G20/G20
Bourns Inc
|
Check for Price | No | Obsolete | 100 kΩ | 20 % | 750 mW | PCB Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | 81 | 125 °C | -40 °C | Square | 225 deg | 12.7 mm | 15.88 mm | 15.88 mm | 36.2 mm | BOURNS INC | unknown | EAR99 | 8533.40.80.70 | |||||||
|
81B3C-A24-A08/A08/A08
Bourns Inc
|
Check for Price | No | Obsolete | 500 Ω | 10 % | 3 W | PCB Mount | 150 ppm/°C | POTENTIOMETER | CERMET | 81 | 125 °C | -40 °C | Square | 240 deg | 12.7 mm | 15.88 mm | 15.88 mm | 36.2 mm | BOURNS INC | unknown | |||||||||
|
81B3C-A28-D25/D25/D25
Bourns Inc
|
Check for Price | No | Obsolete | 1 MΩ | 20 % | 750 mW | PCB Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | 81 | 125 °C | -40 °C | Square | 225 deg | 12.7 mm | 15.88 mm | 15.88 mm | 36.2 mm | BOURNS INC | unknown | |||||||||
|
81B3D-B16-T18/T18/T18
Bourns Inc
|
Check for Price | No | Obsolete | 50 kΩ | 10 % | 750 mW | PCB Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | 81 | 125 °C | -40 °C | Square | 225 deg | 12.7 mm | 15.88 mm | 15.88 mm | 36.2 mm | BOURNS INC | unknown | |||||||||
|
81B3D-B28-H17/H17/H17
Bourns Inc
|
Check for Price | No | Obsolete | 25 kΩ | 5 % | 3 W | PCB Mount | 150 ppm/°C | POTENTIOMETER | CERMET | 81 | 125 °C | -40 °C | Square | 240 deg | 12.7 mm | 15.88 mm | 15.88 mm | 36.2 mm | BOURNS INC | unknown | |||||||||
|
81B3E-B24-F10/F10/F10
Bourns Inc
|
Check for Price | No | Obsolete | 1 kΩ | 10 % | 1.5 W | PCB Mount | 150 ppm/°C | POTENTIOMETER | CERMET | 81 | 125 °C | -40 °C | Square | 225 deg | 12.7 mm | 15.88 mm | 15.88 mm | 36.2 mm | BOURNS INC | unknown |