Filter Your Search
1 - 1 of 1 results
|
|
81C45-R-AE3-5-R
Unisonic Technologies Co Ltd
|
Check for Price | No | Obsolete | 4 V | 700 mV | 10 V | 4.2 µA | +4.5V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE DETECTOR | 1 | CMOS | COMMERCIAL EXTENDED | R-PDSO-G3 | e0 | Not Qualified | 80 °C | -30 °C | 3 | PLASTIC/EPOXY | SOP | TO-236 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.15 mm | SOT-23, 3 PIN | EAR99 | 8542.39.00.60 |