Filter Your Search
1 - 4 of 4 results
|
8200902JA
QP Semiconductor
|
Check for Price | Obsolete | 16.384 kbit | 4 | 4KX4 | 5 V | 55 ns | OTP ROM | 1 | 4000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 190 µA | BIPOLAR | MILITARY | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 32.0675 mm | 15.24 mm | QP SEMICONDUCTOR INC | DIP | DIP, | 24 | unknown | EAR99 | 8542.32.00.71 | ||||||||
|
8200902JA
NXP Semiconductors
|
Check for Price | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 55 ns | OTP ROM | 1 | 256 | 8.192 k | ASYNCHRONOUS | PARALLEL | 190 µA | BIPOLAR | MILITARY | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | NXP SEMICONDUCTORS | DIP | DIP, | 24 | unknown | EAR99 | 8542.32.00.71 | |||||||||||
|
5962-8200902JA
NXP Semiconductors
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 55 ns | OTP ROM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.5 V | 4.5 V | BIPOLAR | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | NXP SEMICONDUCTORS | DIP | DIP, | 24 | unknown | EAR99 | 8542.32.00.71 | |||||
|
8200902JA
AMD
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 55 ns | OTP ROM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.5 V | 4.5 V | BIPOLAR | MILITARY | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 32.0675 mm | 15.24 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, | 24 | unknown | EAR99 | 8542.32.00.71 |