Filter Your Search
1 - 6 of 6 results
|
820KD14J-FP10TB
YAGEO Corporation
|
Check for Price | Yes | Active | 10 % | 600 mW | METAL OXIDE | VARISTOR | 50 V | 22 J | THROUGH HOLE MOUNT | NO | 65 V | UL, CSA, VDE | 105 °C | -40 °C | 2 | AMMO PACK | RADIAL | WIRE | 21 mm | 16.5 mm | 4.1 mm | YAGEO CORP | compliant | EAR99 | 8533.40.40.00 | Radial | |||
|
820KD14J-FTR
YAGEO Corporation
|
Check for Price | Yes | Active | 10 % | 600 mW | METAL OXIDE | VARISTOR | 50 V | 27 J | THROUGH HOLE MOUNT | NO | SURGE PROTECTION | 65 V | CSA, UL, VDE | 105 °C | -40 °C | 2 | TR, 14 INCH | RADIAL | WIRE | 16.5 mm | 16.5 mm | 4.1 mm | YAGEO CORP | compliant | EAR99 | 8533.40.40.00 | Radial | ||
|
820KD14J-FTB
YAGEO Corporation
|
Check for Price | Yes | Active | 10 % | 600 mW | METAL OXIDE | VARISTOR | 50 V | 27 J | THROUGH HOLE MOUNT | NO | SURGE PROTECTION | 65 V | CSA, UL, VDE | 105 °C | -40 °C | 2 | AMMO PACK | RADIAL | WIRE | 16.5 mm | 16.5 mm | 4.1 mm | YAGEO CORP | compliant | EAR99 | 8533.40.40.00 | Radial | ||
|
820KD14J-FP10TR
YAGEO Corporation
|
Check for Price | Yes | Active | 10 % | 600 mW | METAL OXIDE | VARISTOR | 50 V | 22 J | THROUGH HOLE MOUNT | NO | 65 V | UL, CSA, VDE | 105 °C | -40 °C | 2 | TR, 14 INCH | RADIAL | WIRE | 21 mm | 16.5 mm | 4.1 mm | YAGEO CORP | compliant | EAR99 | 8533.40.40.00 | Radial | |||
|
820KD14J-F
YAGEO Corporation
|
Check for Price | Yes | Active | 10 % | 600 mW | METAL OXIDE | VARISTOR | 50 V | 27 J | THROUGH HOLE MOUNT | NO | SURGE PROTECTION | 65 V | CSA, UL, VDE | 105 °C | -40 °C | 2 | BULK | RADIAL | WIRE | 16.5 mm | 16.5 mm | 4.1 mm | YAGEO CORP | compliant | EAR99 | 8533.40.40.00 | Radial | ||
|
820KD14J-FP10
YAGEO Corporation
|
Check for Price | Yes | Active | 10 % | 600 mW | METAL OXIDE | VARISTOR | 50 V | 22 J | THROUGH HOLE MOUNT | NO | 65 V | UL, CSA, VDE | 105 °C | -40 °C | 2 | BULK | RADIAL | WIRE | 21 mm | 16.5 mm | 4.1 mm | YAGEO CORP | compliant | EAR99 | 8533.40.40.00 | Radial |