Filter Your Search
1 - 10 of 3,776 results
|
821-A026P-AMC00
Amphenol Corporation
|
Check for Price | Yes | Active | 26 | 2 | 2.54 mm | 2 | 1 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | 500VDC V | NO | 1 GΩ | CTR W/GUIDE SLOTS | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | GOLD | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.38 inch | 0.51 inch | 1.59 inch | 0.1 inch | AMPHENOL CORP | unknown | |||||||
|
G821A126PATH00
Amphenol Corporation
|
Check for Price | Active | 26 | 2 | 2.54 mm | MALE | BOARD | TIN OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD (100) OVER NICKEL (50) | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL CORP | unknown | ||||||||||||||||||||||||||||||
|
G821A234PAAF00
Amphenol Corporation
|
Check for Price | Active | 34 | 2 | 2.54 mm | MALE | BOARD | GOLD FLASH OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD (100) OVER NICKEL (50) | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL CORP | unknown | ||||||||||||||||||||||||||||||
|
821-A264P-AMC00
Amphenol Corporation
|
Check for Price | Yes | Yes | Active | GOLD (30) OVER NICKEL (100) | BOARD CONNECTOR | e3 | PURE TIN OVER NICKEL | PHOSPHOR BRONZE | AMPHENOL CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||
|
G821A230PAAB00LF
Amphenol Corporation
|
Check for Price | Active | BOARD CONNECTOR | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||
|
G821A064PAMH00
Amphenol Corporation
|
Check for Price | Active | 64 | 2 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD (100) OVER NICKEL (50) | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL CORP | unknown | ||||||||||||||||||||||||||||||
|
G821A160PAMD00
Amphenol Corporation
|
Check for Price | Active | 60 | 2 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD (100) OVER NICKEL (50) | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL CORP | unknown | ||||||||||||||||||||||||||||||
|
821-A026P-AMD00
Amphenol Corporation
|
Check for Price | Active | 26 | 2 | 2.54 mm | 2 | 1 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYESTER | AU | RIGHT ANGLE | BOARD CONNECTOR | 500VDC V | NO | 1 GΩ | CTR W/GUIDE SLOTS | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.38 inch | 0.51 inch | 1.59 inch | 0.16 inch | AMPHENOL CORP | unknown | ||||||||
|
821-A026P-AAB00
Amphenol Corporation
|
Check for Price | Yes | Yes | Active | GOLD FLASH OVER NICKEL (100) | BOARD CONNECTOR | e3 | PURE TIN OVER NICKEL | PHOSPHOR BRONZE | AMPHENOL CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||
|
821-A214P-AMD00
Amphenol Corporation
|
Check for Price | Yes | Yes | Active | GOLD (30) OVER NICKEL (100) | BOARD CONNECTOR | e3 | PURE TIN OVER NICKEL | PHOSPHOR BRONZE | AMPHENOL CORP | unknown |