Filter Your Search
1 - 1 of 1 results
|
823D-50.000MHZ-DE0
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 50 MHz | 25 % | 15 pF | 1 V | HCMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3.5 ns | NO | 3.5 ns | 1.05 V | 950 mV | 60/40 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) | 2.6mm x 2.1mm x 1.0mm | FOX ELECTRONICS | ROHS COMPLIANT, SMD, 4 PIN | compliant | Clock |