Filter Your Search
1 - 10 of 34 results
|
54112-826420500LF
Amphenol FCi
|
Check for Price | Yes | Active | 42 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD (15)/GOLD FLASH OVER PALLADIUM NICKEL (15) | STRAIGHT | BOARD STACKING CONNECTOR | NO | 5 GΩ | e3 | CSA; UL | 94V-0 | -65 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.19 inch | 0.197 inch | 2.1 inch | 0.095 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
10122282-642010T
Amphenol FCi
|
Check for Price | Obsolete | 42 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | 2.1962 N | 1 GΩ | POLARIZED HOUSING | .199882 N | UL | -55 °C | 125 °C | PEG | GOLD FLASH | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 3.9116 mm | 15u inch | SURFACE MOUNT | 0.209 inch | 0.22 inch | 1.175 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
10122282-642000B
Amphenol FCi
|
Check for Price | Obsolete | 42 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | 2.1962 N | 1 GΩ | POLARIZED HOUSING | .199882 N | UL | -55 °C | 125 °C | PEG | GOLD FLASH | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 3.9116 mm | 15u inch | SURFACE MOUNT | 0.209 inch | 0.22 inch | 1.175 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
10122282-642010BLF
Amphenol FCi
|
Check for Price | Yes | Active | 42 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | 2.1962 N | 1 GΩ | POLARIZED HOUSING | .199882 N | e4 | UL | -55 °C | 125 °C | PEG | Gold (Au) | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 3.9116 mm | 15u inch | SURFACE MOUNT | 0.209 inch | 0.22 inch | 1.175 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
10122282-642010RLF
Amphenol FCi
|
Check for Price | Yes | Active | 42 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | 2.1962 N | 1 GΩ | POLARIZED HOUSING | .199882 N | e4 | UL | -55 °C | 125 °C | PEG | Gold (Au) | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 3.9116 mm | 15u inch | SURFACE MOUNT | 0.209 inch | 0.22 inch | 1.175 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
10122282-642010R
Amphenol FCi
|
Check for Price | Obsolete | 42 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | 2.1962 N | 1 GΩ | POLARIZED HOUSING | .199882 N | UL | -55 °C | 125 °C | PEG | GOLD FLASH | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 3.9116 mm | 15u inch | SURFACE MOUNT | 0.209 inch | 0.22 inch | 1.175 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
54242-826420650LF
Amphenol FCi
|
Check for Price | Yes | Active | GOLD (15)/GOLD FLASH OVER PALLADIUM NICKEL (15) | BOARD STACKING CONNECTOR | e3 | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | FCI | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||
|
10122282-642000T
Amphenol Communications Solutions
|
Check for Price | Obsolete | 42 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | 2.1962 N | 1 GΩ | POLARIZED HOUSING | .199882 N | UL | -55 °C | 125 °C | PEG | GOLD FLASH | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 3.9116 mm | 15u inch | SURFACE MOUNT | 0.209 inch | 0.22 inch | 1.175 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
86826-420LF
Amphenol FCi
|
Check for Price | Yes | Yes | Obsolete | 20 | 2 | 2.54 mm | MALE | BOARD | TIN (100) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | LEAD FREE | ||||||||||||||||||||||||||||||
|
54112-826-42-0500
Amphenol FCi
|
Check for Price | No | Active | 42 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) | STRAIGHT | BOARD STACKING CONNECTOR | NO | e3 | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.19 inch | 0.197 inch | 2.1 inch | 0.095 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 |