Filter Your Search
1 - 10 of 39 results
|
82_MMBX-S50-0-3/111_NM
HUBER+SUHNER
|
$6.4111 | Yes | Active | 1 | 50 Ω | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | BRASS | NOT SPECIFIED | STRAIGHT | RF MMBX CONNECTOR | NO | 12.4 GHz | NO | NO | NO | -55 °C | 155 °C | JACK | BRASS | SNAP | GENERAL PURPOSE | NO | SURFACE MOUNT | 0.232 inch | 0.22 inch | 0.136 inch | 0.232 inch | HUBER+SUHNER AG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.10 | HUBER & SUHNER | ||||||||||||||
|
82_MMBX-S50-0-3/111_NH
HUBER+SUHNER
|
$6.6268 | Active | 1 | 50 Ω | 1.5 | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | BRASS | GOLD OVER NICKEL | STRAIGHT | RF CONNECTOR | VSWR MAX AT 6 GHZ | NO | 12.4 GHz | NO | NO | e4 | NO | -55 °C | 155 °C | JACK | GOLD OVER NICKEL | SNAP | GENERAL PURPOSE | NO | SURFACE MOUNT | 0.232 inch | 0.22 inch | 0.136 inch | 0.232 inch | HUBER+SUHNER AG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.10 | HUBER & SUHNER | ||||||||||||
|
82_MMBX-S50-0-1/111_NM
HUBER+SUHNER
|
$6.6268 | Yes | Active | 1 | 50 Ω | 2.61 | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | BRASS | NOT SPECIFIED | STRAIGHT | RF CONNECTOR | NO | 1 | 12.4 GHz | NO | NO | NO | -55 °C | 155 °C | JACK | NOT SPECIFIED | COAX | SNAP | LOCKING | GENERAL PURPOSE | NO | SURFACE MOUNT | 0.122 inch | 0.196 inch | HUBER+SUHNER AG | not_compliant | EAR99 | 8536.69.40.10 | HUBER & SUHNER | ||||||||||||
|
82_MMBX-S50-0-1/111_NH
HUBER+SUHNER
|
$6.6268 | Yes | Active | 1 | 50 Ω | 2.61 | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | BRASS | NOT SPECIFIED | STRAIGHT | RF CONNECTOR | VSWR MAX AT 6 GHZ | NO | 1 | 12.4 GHz | NO | NO | NO | -55 °C | 155 °C | JACK | BRASS | COAX | SNAP | LOCKING | GENERAL PURPOSE | NO | GOLD OVER COPPER | SURFACE MOUNT | 0.24 inch | 0.122 inch | 0.196 inch | 0.24 inch | HUBER+SUHNER AG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.10 | HUBER & SUHNER | |||||||
|
82_MMBX-50-0-2/111_NH
HUBER+SUHNER
|
$6.8168 | Yes | Active | 1 | 50 Ω | 1.15 | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | BRASS | NOT SPECIFIED | STRAIGHT | RF MMBX CONNECTOR | VSWR MAX AT 6 GHZ | NO | 1 | 12.4 GHz | NO | NO | NO | -55 °C | 155 °C | JACK | NOT SPECIFIED | COAX | SNAP | LOCKING | GENERAL PURPOSE | NO | SOLDER | 0.241 inch | 0.122 inch | 0.197 inch | 0.241 inch | 0.134 inch | HUBER+SUHNER AG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.10 | HUBER & SUHNER | |||||||
|
82_MMBX-S50-0-13/111_NM
HUBER+SUHNER
|
$7.0315 | Yes | Active | 1 | 50 Ω | 1.5 | FEMALE | BOARD | LCP/PTFE/PFA | BRASS | GOLD OVER NICKEL | STRAIGHT | RF CONNECTOR | VSWR MAX AT 6 GHZ | NO | 12.4 GHz | NO | NO | e4 | NO | -55 °C | 155 °C | JACK | Gold (Au) - with Nickel (Ni) barrier | SNAP | GENERAL PURPOSE | NO | SURFACE MOUNT | 0.232 inch | 0.161 inch | 0.327 inch | 0.232 inch | HUBER+SUHNER AG | not_compliant | EAR99 | 8536.69.40.10 | HUBER & SUHNER | ||||||||||||
|
82_MMBX-50-0-4/111_NH
HUBER+SUHNER
|
$7.0804 | Yes | Active | 50 Ω | 1.5 | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | RF CONNECTOR | VSWR MAX AT 6 GHZ | NO | 12.4 GHz | NO | NO | NO | JACK | NOT SPECIFIED | SNAP | GENERAL PURPOSE | NO | SOLDER | HUBER+SUHNER AG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.10 | HUBER & SUHNER | ||||||||||||||||||||
|
82_MMBX-50-0-14/111_NH
HUBER+SUHNER
|
$7.2490 | Yes | Active | 1 | 50 Ω | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | BRASS | NOT SPECIFIED | STRAIGHT | RF MMBX CONNECTOR | NO | 12.4 GHz | NO | NO | NO | -55 °C | 155 °C | JACK | NOT SPECIFIED | SNAP | GENERAL PURPOSE | NO | SOLDER | 0.232 inch | 0.161 inch | 0.327 inch | 0.232 inch | HUBER+SUHNER AG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.10 | HUBER & SUHNER | ||||||||||||||
|
82_MMBX-S50-0-15/111_NE
HUBER+SUHNER
|
$9.2311 | Yes | Active | 1 | 50 Ω | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | BRASS | NOT SPECIFIED | STRAIGHT | RF MMBX CONNECTOR | NO | 12.4 GHz | NO | NO | NO | -55 °C | 155 °C | JACK | NOT SPECIFIED | SNAP | GENERAL PURPOSE | NO | SURFACE MOUNT | 0.241 inch | 0.122 inch | 0.197 inch | 0.241 inch | HUBER+SUHNER AG | compliant | EAR99 | 8536.69.40.10 | HUBER & SUHNER | |||||||||||||||
|
82MMBX-50-0-2/111NE
HUBER+SUHNER
|
$10.7016 | Yes | Yes | Active | 50 Ω | 1.15 | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD OVER NICKEL | STRAIGHT | RF CONNECTOR | MMBX | VSWR MAX AT 6 GHZ | NO | 12.4 GHz | NO | NO | e4 | NO | JACK | GOLD OVER NICKEL | NOT SPECIFIED | SNAP | GENERAL PURPOSE | NO | SOLDER | HUBER+SUHNER INC | ROHS COMPLIANT | compliant | HUBER & SUHNER |