Parametric results for: 82MMBX-S50-0-1/111NM under Other RF Connectors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 82mmbxs5001111nm
Select parts from the table below to compare.
Compare
Compare
82_MMBX-S50-0-1/111_NM
HUBER+SUHNER
$7.0084 Yes Active 1 50 Ω 2.61 FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER BRASS NOT SPECIFIED STRAIGHT RF CONNECTOR NO 1 12.4 GHz NO NO NO -55 °C 155 °C JACK NOT SPECIFIED COAX SNAP LOCKING GENERAL PURPOSE NO SURFACE MOUNT 0.122 inch 0.196 inch HUBER+SUHNER AG not_compliant EAR99 8536.69.40.10 HUBER & SUHNER
82_MMBX-S50-0-1/111_NM
Amphenol Corporation
Check for Price Yes Active 1 50 Ω FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER (LCP) BRASS STRAIGHT ROHS COMPLIANT 1 12.4 GHz -55 °C 155 °C JACK COAX GOLD OVER COPPER SURFACE MOUNT 0.241 inch 0.122 inch 0.241 inch AMPHENOL CORP unknown EAR99 8536.69.40.10
82MMBX-S50-0-1/111NM
HUBER+SUHNER
Check for Price Active 50 Ω 2.61 FEMALE BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT RF CONNECTOR MMBX VSWR MAX AT 6 GHZ NO 12.4 GHz NO NO NO JACK NOT SPECIFIED SNAP GENERAL PURPOSE NO SURFACE MOUNT HUBER+SUHNER INC unknown ROHS COMPLIANT