Filter Your Search
1 - 10 of 353 results
|
CP82C54Z
Intersil Corporation
|
$3.6200 | Yes | Yes | Transferred | 16 | 8 | 8 MHz | 3 | NO | 5 V | TIMER, PROGRAMMABLE | CMOS | PARALLEL, DIRECT ADDRESS | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e3 | 70 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 31 mm | INTERSIL CORP | DIP | DIP, | 24 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
CS82C54Z96
Intersil Corporation
|
$4.3876 | Yes | Yes | Transferred | 16 | 8 | 8 MHz | 3 | YES | 5 V | TIMER, PROGRAMMABLE | CMOS | PARALLEL, DIRECT ADDRESS | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | INTERSIL CORP | LCC | QCCJ, | 28 | compliant | EAR99 | 8542.39.00.01 | ||||
|
CS82C54
Intersil Corporation
|
$5.5840 | No | No | Obsolete | 16 | 8 | 8 MHz | 3 | YES | 5 V | TIMER, PROGRAMMABLE | CMOS | PARALLEL, DIRECT ADDRESS | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 1 | 70 °C | 225 | 30 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | INTERSIL CORP | PLASTIC, MS-018AB, LCC-28 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
CS82C54Z
Intersil Corporation
|
$5.7426 | Yes | Yes | Transferred | 16 | 8 | 8 MHz | 3 | YES | 5 V | TIMER, PROGRAMMABLE | CMOS | PARALLEL, DIRECT ADDRESS | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | INTERSIL CORP | LCC | ROHS COMPLIANT, PLASTIC, MS-018AB, LCC-28 | 28 | compliant | EAR99 | 8542.39.00.01 | ||||
|
CS82C54Z96
Renesas Electronics Corporation
|
$6.4998 | Yes | Active | 16 | 8 | 8 MHz | 3 | YES | 5 V | TIMER, PROGRAMMABLE | CMOS | PARALLEL, DIRECT ADDRESS | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | RENESAS ELECTRONICS CORP | PLCC | QCCJ, | 28 | compliant | EAR99 | 8542.39.00.01 | N28.45 | Renesas Electronics | |||
|
CS82C54-10Z96
Intersil Corporation
|
$6.5118 | Yes | Yes | Transferred | 16 | 8 | 10 MHz | 3 | YES | 5 V | TIMER, PROGRAMMABLE | CMOS | PARALLEL, DIRECT ADDRESS | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | INTERSIL CORP | LCC | QCCJ, | 28 | compliant | EAR99 | 8542.39.00.01 | ||||
|
CP82C54-12Z
Renesas Electronics Corporation
|
$8.0470 | Yes | Obsolete | 16 | 8 | 12 MHz | 3 | NO | 5 V | TIMER, PROGRAMMABLE | CMOS | PARALLEL, DIRECT ADDRESS | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e3 | 70 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 31 mm | RENESAS ELECTRONICS CORP | PDIP | DIP, | 24 | compliant | EAR99 | 8542.39.00.01 | E24.6 | Renesas Electronics | ||||||
|
CP82C54Z
Renesas Electronics Corporation
|
$8.1360 | Yes | Active | 16 | 8 | 8 MHz | 3 | NO | 5 V | TIMER, PROGRAMMABLE | CMOS | PARALLEL, DIRECT ADDRESS | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e3 | 70 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 31 mm | RENESAS ELECTRONICS CORP | PDIP | DIP, | 24 | compliant | EAR99 | 8542.39.00.01 | E24.6 | Renesas Electronics | ||||||
|
CS82C54-12Z
Intersil Corporation
|
$8.7252 | Yes | Yes | Transferred | 16 | 8 | 12 MHz | 3 | YES | 5 V | TIMER, PROGRAMMABLE | CMOS | PARALLEL, DIRECT ADDRESS | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | INTERSIL CORP | LCC | QCCJ, | 28 | compliant | EAR99 | 8542.39.00.01 | ||||
|
CP82C54-10Z
Renesas Electronics Corporation
|
$9.1363 | Yes | Active | 16 | 8 | 10 MHz | 3 | NO | 5 V | TIMER, PROGRAMMABLE | CMOS | PARALLEL, DIRECT ADDRESS | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e3 | 70 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 31 mm | RENESAS ELECTRONICS CORP | PDIP | DIP, | 24 | compliant | EAR99 | 8542.39.00.01 | E24.6 | Renesas Electronics |