Part Details for CP82C54Z by Intersil Corporation
Overview of CP82C54Z by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CP82C54Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 1588 |
|
RFQ |
Part Details for CP82C54Z
CP82C54Z CAD Models
CP82C54Z Part Data Attributes:
|
CP82C54Z
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CP82C54Z
Intersil Corporation
3 TIMER(S), PROGRAMMABLE TIMER, PDIP24, ROHS COMPLIANT, PLASTIC, MS-011AA, DIP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Clock Frequency-Max | 8 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 31 mm | |
Number of Bits | 16 | |
Number of Terminals | 24 | |
Number of Timers | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
Alternate Parts for CP82C54Z
This table gives cross-reference parts and alternative options found for CP82C54Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CP82C54Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CP82C54Z | CMOS Programmable Interval Timer, PDIP, /Tube | Renesas Electronics Corporation | CP82C54Z vs CP82C54Z |
TP82C54 | Programmable Timer, 3 Timer(s), CMOS, PDIP24, DIP-24 | Intel Corporation | CP82C54Z vs TP82C54 |
5962R9571301QJX | 3 TIMER(S), PROGRAMMABLE TIMER, CDIP24, SIDE BRAZED, METAL SEALED, CERAMIC, DIP-24 | Intersil Corporation | CP82C54Z vs 5962R9571301QJX |
CA82C54-8ID | Programmable Timer, 3 Timer(s), CMOS, CDIP24 | Integrated Device Technology Inc | CP82C54Z vs CA82C54-8ID |
82C54/BJA | Programmable Timer, 3 Timer(s), CMOS, CDIP24, CERAMIC, DIP-24 | AMD | CP82C54Z vs 82C54/BJA |
ID82C54 | CMOS Programmable Interval Timer, CERDIP, /Tube | Renesas Electronics Corporation | CP82C54Z vs ID82C54 |
IP82C54Z | CMOS Programmable Interval Timer, PDIP, /Tube | Renesas Electronics Corporation | CP82C54Z vs IP82C54Z |
IP82C54Z | 3 TIMER(S), PROGRAMMABLE TIMER, PDIP24, ROHS COMPLIANT, PLASTIC, MS-011AA, DIP-24 | Intersil Corporation | CP82C54Z vs IP82C54Z |
8406501JA | 3 TIMER(S), PROGRAMMABLE TIMER, CDIP24, CERAMIC, DIP-24 | Intersil Corporation | CP82C54Z vs 8406501JA |
CD82C54 | 3 TIMER(S), PROGRAMMABLE TIMER, CDIP24, CERDIP-24 | Intersil Corporation | CP82C54Z vs CD82C54 |