Filter Your Search
1 - 4 of 4 results
|
82CNQ030ASMPBF
International Rectifier
|
Check for Price | Yes | Transferred | 80 A | 370 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 30 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 5.1 kA | 1 | Not Qualified | R-PSIP-T3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | R-PSIP-T3 | 3 | D61-8-SM | unknown | EAR99 | 8541.10.00.80 | ||||||
|
VS-82CNQ030ASMPBF
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 80 A | 370 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 30 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | HIGH POWER | 5.1 kA | 1 | Not Qualified | R-PSIP-T3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, D-61-8-SM, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.80 | ||||||
|
82CNQ030ASM
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 80 A | 370 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 30 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 880 A | 1 | Not Qualified | R-PSIP-T3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | PLASTIC, D61-8-SM, 3 PIN | 3 | unknown | EAR99 | 8541.10.00.80 | |||||||
|
82CNQ030ASM
International Rectifier
|
Check for Price | No | No | Transferred | 80 A | 370 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 30 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 5.1 kA | 1 | Not Qualified | R-PSIP-T3 | e0 | 150 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | D61-8-SM, 3 PIN | 3 | D61-8-SM | compliant | EAR99 | 8541.10.00.80 |