Filter Your Search
1 - 10 of 29 results
|
82HS321A/B3A
YAGEO Corporation
|
Check for Price | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 45 ns | OTP ROM | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.5 V | 4.5 V | BIPOLAR | MILITARY | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | PHILIPS COMPONENTS | , | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||
|
82HS321A/BJA
NXP Semiconductors
|
Check for Price | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 30 ns | OTP ROM | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.5 V | 4.5 V | BIPOLAR | MILITARY | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | NXP SEMICONDUCTORS | DIP, | unknown | EAR99 | 8542.32.00.71 | DIP | 24 | ||||||||
|
N82HS321AA
NXP Semiconductors
|
Check for Price | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 35 ns | OTP ROM | 1 | 4000 | 4.096 k | ASYNCHRONOUS | PARALLEL | 5.25 V | 4.75 V | BIPOLAR | X-PQCC-N28 | Not Qualified | 28 | PLASTIC/EPOXY | QCCN | UNSPECIFIED | CHIP CARRIER | YES | NO LEAD | QUAD | NXP SEMICONDUCTORS | QCCN, | unknown | EAR99 | 8542.32.00.71 | QLCC | 28 | |||||||||||||||
|
N82HS321AA
Philips Semiconductors
|
Check for Price | No | Transferred | 32.768 kbit | 8 | 4KX8 | 5 V | 35 ns | OTP ROM | 4000 | 4.096 k | 175 µA | TTL | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCJ, LDCC28,.5SQ | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||
|
82HS321A/BJA
Philips Semiconductors
|
Check for Price | No | Transferred | 32.768 kbit | 8 | 4KX8 | 5 V | 45 ns | OTP ROM | 4000 | 4.096 k | TTL | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP24,.6 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||
|
82HS321A/BKA
Philips Semiconductors
|
Check for Price | No | Transferred | 32.768 kbit | 8 | 4KX8 | 5 V | 45 ns | OTP ROM | 4000 | 4.096 k | TTL | MILITARY | R-XDFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | DFP | FL24,.4 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | DFP, FL24,.4 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||
|
82HS321A/BKA
NXP Semiconductors
|
Check for Price | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 30 ns | OTP ROM | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.5 V | 4.5 V | BIPOLAR | MILITARY | R-CDFP-F24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 2.286 mm | 9.144 mm | NXP SEMICONDUCTORS | DFP, | unknown | EAR99 | 8542.32.00.71 | DFP | 24 | ||||||||
|
N82HS321ANB
NXP Semiconductors
|
Check for Price | No | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 35 ns | OTP ROM | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 175 µA | 5.25 V | 4.75 V | BIPOLAR | COMMERCIAL EXTENDED | R-PDIP-T24 | Not Qualified | e0 | 75 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP24,.6 | unknown | EAR99 | 8542.32.00.71 | ||||||||
|
N82HS321AN
Signetics
|
Check for Price | No | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 35 ns | OTP ROM | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 175 µA | 5.25 V | 4.75 V | BIPOLAR | COMMERCIAL EXTENDED | R-PDIP-T24 | Not Qualified | e0 | 75 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP24,.6 | unknown | EAR99 | 8542.32.00.71 | ||||||||
|
N82HS321AN-B
Philips Semiconductors
|
Check for Price | No | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 35 ns | OTP ROM | 4000 | 4.096 k | 175 µA | TTL | COMMERCIAL | R-PDIP-T24 | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP24,.6 | unknown | EAR99 | 8542.32.00.71 |