Filter Your Search
1 - 3 of 3 results
|
82_MMBX-S50-0-1/111_NH
HUBER+SUHNER
|
$6.7335 | Yes | Active | 1 | 50 Ω | 2.61 | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | BRASS | NOT SPECIFIED | STRAIGHT | RF CONNECTOR | VSWR MAX AT 6 GHZ | NO | 1 | 12.4 GHz | NO | NO | NO | -55 °C | 155 °C | JACK | BRASS | COAX | SNAP | LOCKING | GENERAL PURPOSE | NO | GOLD OVER COPPER | SURFACE MOUNT | 0.24 inch | 0.122 inch | 0.196 inch | 0.24 inch | HUBER+SUHNER AG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.10 | HUBER & SUHNER | ||||
|
82MMBX-S50-0-1/111NH
HUBER+SUHNER
|
Check for Price | Active | 50 Ω | 2.61 | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | RF CONNECTOR | MMBX | VSWR MAX AT 6 GHZ | NO | 12.4 GHz | NO | NO | NO | JACK | NOT SPECIFIED | SNAP | GENERAL PURPOSE | NO | SURFACE MOUNT | HUBER+SUHNER INC | ROHS COMPLIANT | unknown | ||||||||||||||||||||
|
82_MMBX-S50-0-1/111_NH
Amphenol Corporation
|
Check for Price | Active | 1 | 50 Ω | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER (LCP) | BRASS | STRAIGHT | ROHS COMPLIANT | 1 | 12.4 GHz | -55 °C | 155 °C | JACK | COAX | GOLD OVER COPPER | SURFACE MOUNT | 0.241 inch | 0.122 inch | 0.241 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.10 |