Filter Your Search
1 - 10 of 6,617 results
|
82S2B-R16-T22/T22L
Bourns Inc
|
Check for Price | Yes | Active | 250 kΩ | 10 % | 500 mW | PCB MOUNT | PCB Mount | 1000 ppm/°C | AUDIO | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | e3 | 125 °C | -40 °C | HORIZONTAL | Square | 2 | 6 | 1 | 225 deg | Matte Tin (Sn) | HOOK | 15.88 mm | 26.04 mm | 15.88 mm | BOURNS INC | not_compliant | |||
|
82S2C-R19-A28/A28L
Bourns Inc
|
Check for Price | Yes | Active | 150 Ω | 10 % | 2 W | PCB MOUNT | PCB Mount | 150 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SHAFT | 70 °C | NO | e3 | 125 °C | -40 °C | HORIZONTAL | Square | 2 | 6 | 1 | 240 deg | Matte Tin (Sn) | HOOK | 15.88 mm | 26.04 mm | 15.88 mm | BOURNS INC | not_compliant | |||
|
82S2J-R16-E23/E23L
Bourns Inc
|
Check for Price | Yes | Active | 500 kΩ | 10 % | 1 W | PCB MOUNT | PCB Mount | 1000 ppm/°C | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | e3 | 125 °C | -40 °C | HORIZONTAL | Square | 2 | 6 | 1 | 240 deg | Matte Tin (Sn) | HOOK | 15.88 mm | 26.04 mm | 15.88 mm | BOURNS INC | not_compliant | |||
|
82S2F-R50-A18/A18L
Bourns Inc
|
Check for Price | Yes | Active | 50 kΩ | 10 % | 2 W | PCB MOUNT | PCB Mount | 150 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SHAFT | 70 °C | NO | e3 | 125 °C | -40 °C | HORIZONTAL | Square | 2 | 6 | 1 | 240 deg | Matte Tin (Sn) | HOOK | 15.88 mm | 26.04 mm | 15.88 mm | BOURNS INC | not_compliant | |||
|
82S2D-R19-H07/H07L
Bourns Inc
|
Check for Price | Yes | Active | 250 Ω | 5 % | 2 W | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | e3 | 125 °C | -40 °C | Square | 240 deg | Matte Tin (Sn) | 15.88 mm | 15.88 mm | 26.04 mm | BOURNS INC | not_compliant | |||||||||||||
|
82S2E-R16-E17/E17L
Bourns Inc
|
Check for Price | Yes | Active | 25 kΩ | 10 % | 1 W | PCB MOUNT | PCB Mount | 1000 ppm/°C | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | e3 | 125 °C | -40 °C | HORIZONTAL | Square | 2 | 6 | 1 | 240 deg | Matte Tin (Sn) | HOOK | 15.88 mm | 26.04 mm | 15.88 mm | BOURNS INC | not_compliant | |||
|
82S2K-R19-A06/A06L
Bourns Inc
|
Check for Price | Yes | Active | 200 Ω | 10 % | 2 W | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | e3 | 125 °C | -40 °C | Square | 240 deg | Matte Tin (Sn) | 15.88 mm | 15.88 mm | 26.04 mm | BOURNS INC | not_compliant | |||||||||||||
|
82S2J-R50-E17/E17
Bourns Inc
|
Check for Price | No | Obsolete | 25 kΩ | 10 % | 1 W | Panel Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | 82 | 125 °C | -40 °C | Square | 240 deg | 15.88 mm | 15.88 mm | 26.04 mm | BOURNS INC | unknown | ||||||||||||||
|
82S2A-R16-T22/T22L
Bourns Inc
|
Check for Price | Yes | Active | 250 kΩ | 10 % | 500 mW | PCB MOUNT | PCB Mount | 1000 ppm/°C | AUDIO | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | e3 | 125 °C | -40 °C | HORIZONTAL | Square | 2 | 6 | 1 | 225 deg | Matte Tin (Sn) | HOOK | 15.88 mm | 26.04 mm | 15.88 mm | BOURNS INC | not_compliant | |||
|
82S2F-R50-A19/A19
Bourns Inc
|
Check for Price | No | Obsolete | 75 kΩ | 10 % | 2 W | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | 82 | 125 °C | -40 °C | Square | 240 deg | 15.88 mm | 15.88 mm | 26.04 mm | BOURNS INC | unknown |