Filter Your Search
1 - 2 of 2 results
|
8300201JC
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 10 V | -10 V | 0.0183 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | -15 V | 1 | 7 µs | 5 µs | BIPOLAR | MILITARY | R-CDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 3.5 mm | 30.73 mm | ANALOG DEVICES INC | DIP | HERMETIC SEALED, CERAMIC, DIP-24 | 24 | compliant | 3A001.A.2.C | 8542.39.00.01 | |||
|
8300201JC
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 15 V | 10 V | -10 V | 0.0183 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | -15 V | 1 | 5 µs | MILITARY | R-CDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 3.5 mm | 30.73 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 24 | unknown | 3A001.A.2.C | 8542.39.00.01 |