Filter Your Search
1 - 10 of 279 results
|
83C2C-K36-K11
Bourns Inc
|
Check for Price | No | Obsolete | 2 kΩ | 10 % | 1 W | PCB Mount | 100 ppm/°C | POTENTIOMETER | 83 | 125 °C | 1 °C | Square | 3600 deg | 300 µm | 6.35 mm | 17.4 mm | 15.88 mm | 37.03 mm | BOURNS INC | unknown | EAR99 | |||||||||||||
|
83C2C-M32-J16
Bourns Inc
|
Check for Price | No | Obsolete | 20 kΩ | 5 % | 1 W | PCB Mount | 50 ppm/°C | POTENTIOMETER | WIRE WOUND | 83 | 125 °C | 1 °C | Square | 3600 deg | 300 µm | 6.35 mm | 17.4 mm | 15.88 mm | 37.03 mm | BOURNS INC | unknown | |||||||||||||
|
83C2C-M32-K18
Bourns Inc
|
Check for Price | No | Obsolete | 50 kΩ | 10 % | 1 W | PCB Mount | 100 ppm/°C | POTENTIOMETER | 83 | 125 °C | 1 °C | Square | 3600 deg | 300 µm | 6.35 mm | 17.4 mm | 15.88 mm | 37.03 mm | BOURNS INC | unknown | EAR99 | |||||||||||||
|
83C2C-P36-K11L
Bourns Inc
|
Check for Price | Yes | Active | 2 kΩ | 10 % | 1 W | PCB Mount | -100,100 ppm/°C | POTENTIOMETER | 83 | 125 °C | 1 °C | Square | 3600 deg | 6.35 mm | 17.4 mm | 15.88 mm | 37.03 mm | BOURNS INC | not_compliant | EAR99 | ||||||||||||||
|
83C2C-E20-J11L
Bourns Inc
|
Check for Price | Yes | Active | 2 kΩ | 5 % | 1 W | PCB MOUNT | PCB Mount | 50 ppm/°C | LINEAR | POTENTIOMETER | WIRE WOUND | SHAFT | 70 °C | NO | 125 °C | 1 °C | HORIZONTAL | Rectangular | 2 | 6 | 10 | 3600 deg | FLAT | 6.35 mm | 15.88 mm | 37.03 mm | 15.88 mm | BOURNS INC | not_compliant | |||||
|
83C2C-E24-K16L
Bourns Inc
|
Check for Price | Yes | Active | 20 kΩ | 10 % | 1 W | PCB Mount | -100,100 ppm/°C | POTENTIOMETER | 83 | 125 °C | 1 °C | Square | 3600 deg | 6.35 mm | 17.4 mm | 15.88 mm | 37.03 mm | BOURNS INC | not_compliant | EAR99 | ||||||||||||||
|
83C2C-E12-K15
Bourns Inc
|
Check for Price | No | Obsolete | 10 kΩ | 10 % | 1 W | PCB Mount | 100 ppm/°C | POTENTIOMETER | 83 | 125 °C | 1 °C | Square | 3600 deg | 300 µm | 6.35 mm | 17.4 mm | 15.88 mm | 37.03 mm | BOURNS INC | unknown | EAR99 | |||||||||||||
|
83C2C-K32-J08L
Bourns Inc
|
Check for Price | Yes | Active | 500 Ω | 5 % | 1 W | PCB MOUNT | PCB Mount | 50 ppm/°C | LINEAR | POTENTIOMETER | WIRE WOUND | SHAFT | 70 °C | NO | 125 °C | 1 °C | HORIZONTAL | Rectangular | 2 | 6 | 10 | 3600 deg | FLAT | 6.35 mm | 15.88 mm | 37.03 mm | 15.88 mm | BOURNS INC | not_compliant | |||||
|
83C2C-K36-J11
Bourns Inc
|
Check for Price | No | Obsolete | 2 kΩ | 5 % | 1 W | PCB Mount | 50 ppm/°C | POTENTIOMETER | WIRE WOUND | 83 | 125 °C | 1 °C | Square | 3600 deg | 300 µm | 6.35 mm | 17.4 mm | 15.88 mm | 37.03 mm | BOURNS INC | unknown | |||||||||||||
|
83C2C-E16-K18L
Bourns Inc
|
Check for Price | Yes | Active | 50 kΩ | 10 % | 1 W | PCB Mount | -100,100 ppm/°C | POTENTIOMETER | 83 | 125 °C | 1 °C | Square | 3600 deg | 6.35 mm | 17.4 mm | 15.88 mm | 37.03 mm | BOURNS INC | not_compliant | EAR99 |