Filter Your Search
1 - 7 of 7 results
|
83CNQ080SL
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 1 V | 1.5 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 80 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 860 A | 1 | R-PSSO-G2 | 175 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | PURE TIN | GULL WING | SINGLE | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant | EAR99 | |||||||||||||
|
83CNQ080SLPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 80 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 80 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 7 kA | 1 | Not Qualified | R-PSSO-G2 | 175 °C | -55 °C | 260 | 40 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | R-PSSO-G2 | 3 | D61-8-SL | 8541.10.00.80 | |||||||
|
83CNQ080SL
Sensitron Semiconductors
|
Check for Price | No | No | Obsolete | 80 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 860 A | 1 | Not Qualified | R-PSSO-G2 | 1 | 175 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | SENSITRON SEMICONDUCTOR | unknown | EAR99 | PLASTIC, PRM2-SL, 3 PIN | 3 | 8541.10.00.80 | ||||||||||
|
83CNQ080SL
Infineon Technologies AG
|
Check for Price | Yes | Active | 80 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 80 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 7 kA | 1 | Not Qualified | R-PSSO-G2 | 260 | 40 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | compliant | EAR99 | D61-8-SL, 3 PIN | 8541.10.00.80 | ||||||||||||
|
83CNQ080SL-G
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 80 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 860 A | 1 | Not Qualified | R-PSSO-G2 | 1 | 175 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | SENSITRON SEMICONDUCTOR | compliant | EAR99 | R-PSSO-G2 | 3 | PRM2-SL | 8541.10.00.80 | |||||||||
|
83CNQ080SLPBF
Infineon Technologies AG
|
Check for Price | Yes | Active | 80 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 80 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 7 kA | 1 | R-PSSO-G2 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | compliant | EAR99 | D61-8-SL, 3 PIN | 8541.10.00.80 | |||||||||||
|
83CNQ080SL
International Rectifier
|
Check for Price | No | Obsolete | 80 A | 1 V | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 80 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 7 kA | 1 | Not Qualified | R-PSSO-G2 | e0 | 175 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | D61-8-SL, 3 PIN | 3 | D61-8-SL | 8541.10.00.80 |