Filter Your Search
1 - 3 of 3 results
|
VS-83CNQ100ASMPBF
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 40 A | 670 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | HIGH POWER | 7 kA | 1 | Not Qualified | R-PSIP-T3 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, D-61-8-SM, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.80 | ||||
|
83CNQ100ASMPBF
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 80 A | 1 V | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 720 A | 1 | Not Qualified | R-PSIP-T3 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | R-PSIP-T3 | 3 | unknown | EAR99 | 8541.10.00.80 | |||||
|
83CNQ100ASMPBF
International Rectifier
|
Check for Price | Yes | Transferred | 80 A | 1 V | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 720 A | 1 | Not Qualified | R-PSIP-T3 | e2 | 175 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN COPPER | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | R-PSIP-T3 | 3 | unknown | EAR99 | 8541.10.00.80 |