Filter Your Search
1 - 10 of 47 results
|
VS-83CNQ080APBF
Vishay Semiconductors
|
$12.5626 | Transferred | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 80 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | HIGH POWER | 7 kA | 1 | Not Qualified | R-PSFM-T3 | 175 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | R-PSFM-T3 | 3 | CASE D-61-8 | unknown | EAR99 | Vishay | |||||||||||||
|
83CNQ080R
Sensitron Semiconductors
|
Check for Price | No | No | Obsolete | 80 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 80 V | 2 | SCHOTTKY | POWER | 850 A | 1 | Not Qualified | R-PSFM-T3 | 1 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SENSITRON SEMICONDUCTOR | R-PSFM-T3 | 3 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
83CNQ080SM
International Rectifier
|
Check for Price | No | Obsolete | 80 A | 1 V | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 80 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 7 kA | 1 | Not Qualified | R-PSIP-T3 | e0 | 175 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | D61-8-SM, 3 PIN | 3 | D61-8-SM | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
83CNQ080GASLPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 80 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 80 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 5.8 kA | 1 | Not Qualified | R-PSSO-G2 | 175 °C | -55 °C | 260 | 40 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | R-PSSO-G2 | 3 | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
83CNQ080
International Rectifier
|
Check for Price | No | Transferred | 80 A | 670 mV | 35 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 80 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 7 kA | 1 | Not Qualified | R-PSFM-T3 | e0 | 175 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | D61-8, 3 PIN | 3 | D61-8 | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
83CNQ080SM
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 1 V | 1.5 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 80 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 860 A | 1 | R-PSIP-T3 | 175 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NICKEL | THROUGH-HOLE | SINGLE | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant | EAR99 | ||||||||||||||
|
83CNQ080GASM
International Rectifier
|
Check for Price | No | Obsolete | 80 A | 670 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 80 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 5.8 kA | 1 | Not Qualified | R-PSIP-T3 | e0 | 175 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | R-PSIP-T3 | 3 | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
83CNQ080SM-G
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 80 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 860 A | 1 | Not Qualified | R-PSIP-T3 | 1 | 175 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | SENSITRON SEMICONDUCTOR | R-PSIP-T3 | 3 | PRM2-SM | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
VS-83CNQ080ASMPBF
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 40 A | 670 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 80 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | HIGH POWER | 7 kA | 1 | Not Qualified | R-PSIP-T3 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, D-61-8-SM, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
83CNQ080SLPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 80 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 80 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 7 kA | 1 | Not Qualified | R-PSSO-G2 | 175 °C | -55 °C | 260 | 40 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | R-PSSO-G2 | 3 | D61-8-SL | compliant | EAR99 | 8541.10.00.80 |