Filter Your Search
1 - 10 of 47 results
|
83CNQ100SM
Infineon Technologies AG
|
Check for Price | Yes | Active | 80 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 7 kA | 1 | Not Qualified | R-PSIP-T3 | 260 | 40 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | D61-8-SM, 3 PIN | compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
83CNQ100R
Sensitron Semiconductors
|
Check for Price | No | No | Obsolete | 80 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | POWER | 850 A | 1 | Not Qualified | R-PSFM-T3 | 1 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SENSITRON SEMICONDUCTOR | R-PSFM-T3 | compliant | EAR99 | 8541.10.00.80 | 3 | |||||||||||||
|
83CNQ100A
International Rectifier
|
Check for Price | No | Transferred | 80 A | 1 V | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 720 A | 1 | Not Qualified | R-PSFM-T3 | e0 | 175 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | PLASTIC, D61-8, 3 PIN | compliant | EAR99 | 8541.10.00.80 | 3 | ||||||||||
|
83CNQ100ASL
International Rectifier
|
Check for Price | No | Transferred | 80 A | 1 V | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 7 kA | 1 | Not Qualified | R-PSSO-G2 | e0 | 175 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | D61-8-SL, 3 PIN | compliant | EAR99 | 8541.10.00.80 | 3 | D61-8-SL | |||||||||
|
83CNQ100
International Rectifier
|
Check for Price | No | Transferred | 80 A | 670 mV | 35 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 7 kA | 1 | Not Qualified | R-PSFM-T3 | e0 | 175 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | D61-8, 3 PIN | compliant | EAR99 | 8541.10.00.80 | 3 | D61-8 | ||||||||
|
83CNQ100
Sensitron Semiconductors
|
Check for Price | No | No | Obsolete | 80 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 860 A | 1 | Not Qualified | R-PSFM-T3 | e0 | 1 | 175 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | SENSITRON SEMICONDUCTOR | PLASTIC, PRM2, 3 PIN | unknown | EAR99 | 8541.10.00.80 | 3 | |||||||||
|
83CNQ100GA
International Rectifier
|
Check for Price | No | Obsolete | 80 A | 670 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 5.8 kA | 1 | Not Qualified | R-PSFM-T3 | e0 | 175 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | R-PSFM-T3 | compliant | EAR99 | 8541.10.00.80 | 3 | |||||||||
|
83CNQ100GASMPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 80 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 5.8 kA | 1 | Not Qualified | R-PSIP-T3 | 175 °C | -55 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | R-PSIP-T3 | compliant | EAR99 | 8541.10.00.80 | 3 | ||||||||||
|
VS-83CNQ100APBF
Vishay Semiconductors
|
Check for Price | Transferred | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | HIGH POWER | 7 kA | 1 | Not Qualified | R-PSFM-T3 | 175 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | R-PSFM-T3 | unknown | EAR99 | 3 | CASE D-61-8 | Vishay | |||||||||||||
|
83CNQ100A
Microchip Technology Inc
|
Check for Price | No | Active | 40 A | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | REVERSE ENERGY TESTED | GENERAL PURPOSE | 800 A | 1 | Not Qualified | R-PSFM-T3 | e0 | 175 °C | -55 °C | ANODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | MICROCHIP TECHNOLOGY INC | compliant |