Filter Your Search
1 - 10 of 12 results
|
840B-10.000MHZ-RK0
Fox Electronics
|
Check for Price | Yes | Transferred | 10 MHz | 2 % | 1 PPM/YEAR | 10 kΩ | 2.5 V | CLIPPED SINE | TR, 7 INCH | 2.25 V | 250 mV | NO | 15 ppm | 800 mV | 2.625 V | 2.375 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | YES | Gold (Au) | 2.5mm x 2.0mm x 0.8mm | FOX ELECTRONICS | compliant | Sine | |||
|
840BGP-24.5535MHZ-QQK0
Fox Electronics
|
Check for Price | Yes | Transferred | 24.5535 MHz | 0.5 % | 1 PPM/YEAR | 10 kΩ | 2.5 V | CLIPPED SINE | TR, 7 INCH | 2.25 V | 250 mV | NO | 5 ppm | 800 mV | 2.625 V | 2.375 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 2.5mm x 2.0mm x 0.8mm | FOX ELECTRONICS | compliant | Sine | ||
|
840BGP-16.368MHZ-QQK0
Fox Electronics
|
Check for Price | Yes | Transferred | 16.368 MHz | 0.5 % | 1 PPM/YEAR | 10 kΩ | 2.5 V | CLIPPED SINE | TR, 7 INCH | 2.25 V | 250 mV | NO | 5 ppm | 800 mV | 2.625 V | 2.375 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 2.5mm x 2.0mm x 0.8mm | FOX ELECTRONICS | compliant | Sine | ||
|
840BGP-27.456MHZ-QQK0
Fox Electronics
|
Check for Price | Yes | Transferred | 27.456 MHz | 0.5 % | 1 PPM/YEAR | 10 kΩ | 2.5 V | CLIPPED SINE | TR, 7 INCH | 2.25 V | 250 mV | NO | 5 ppm | 800 mV | 2.625 V | 2.375 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 2.5mm x 2.0mm x 0.8mm | FOX ELECTRONICS | compliant | Sine | ||
|
840BGP-19.200MHZ-QQK0
Fox Electronics
|
Check for Price | Yes | Transferred | 19.2 MHz | 0.5 % | 1 PPM/YEAR | 10 kΩ | 2.5 V | CLIPPED SINE | TR, 7 INCH | 2.25 V | 250 mV | NO | 5 ppm | 800 mV | 2.625 V | 2.375 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 2.5mm x 2.0mm x 0.8mm | FOX ELECTRONICS | compliant | Sine | ||
|
840BGP-26.000MHZ-QQK0
Fox Electronics
|
Check for Price | Yes | Transferred | 26 MHz | 0.5 % | 1 PPM/YEAR | 10 kΩ | 2.5 V | CLIPPED SINE | TR, 7 INCH | 2.25 V | 250 mV | NO | 5 ppm | 800 mV | 2.625 V | 2.375 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 2.5mm x 2.0mm x 0.8mm | FOX ELECTRONICS | compliant | Sine | ||
|
840B-40.000MHZ-RK0
Fox Electronics
|
Check for Price | Yes | Transferred | 40 MHz | 2 % | 1 PPM/YEAR | 10 kΩ | 2.5 V | CLIPPED SINE | TR, 7 INCH | 2.25 V | 250 mV | NO | 15 ppm | 800 mV | 2.625 V | 2.375 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | YES | Gold (Au) | 2.5mm x 2.0mm x 0.8mm | FOX ELECTRONICS | compliant | Sine | |||
|
840BGP-33.600MHZ-QQK0
Fox Electronics
|
Check for Price | Yes | Transferred | 33.6 MHz | 0.5 % | 1 PPM/YEAR | 10 kΩ | 2.5 V | CLIPPED SINE | TR, 7 INCH | 2.25 V | 250 mV | NO | 5 ppm | 800 mV | 2.625 V | 2.375 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 2.5mm x 2.0mm x 0.8mm | FOX ELECTRONICS | compliant | Sine | ||
|
840BGP-38.400MHZ-QQK0
Fox Electronics
|
Check for Price | Yes | Transferred | 38.4 MHz | 0.5 % | 1 PPM/YEAR | 10 kΩ | 2.5 V | CLIPPED SINE | TR, 7 INCH | 2.25 V | 250 mV | NO | 5 ppm | 800 mV | 2.625 V | 2.375 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 2.5mm x 2.0mm x 0.8mm | FOX ELECTRONICS | compliant | Sine | ||
|
840BGP-16.369MHZ-QQK0
Fox Electronics
|
Check for Price | Yes | Transferred | 16.369 MHz | 0.5 % | 1 PPM/YEAR | 10 kΩ | 2.5 V | CLIPPED SINE | TR, 7 INCH | 2.25 V | 250 mV | NO | 5 ppm | 800 mV | 2.625 V | 2.375 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 2.5mm x 2.0mm x 0.8mm | FOX ELECTRONICS | compliant | Sine |