Filter Your Search
1 - 10 of 13 results
|
514JBA001844BAGR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 25 % | 100 OHM | 1.8 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 800 ps | NO | 250 MHz | 100 kHz | 800 ps | 23 mA | 1.89 V | 1.71 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | Nickel/Gold (Ni/Au) | 5mm x 3.2mm x 1.28mm | SILICON LABORATORIES INC | compliant | Clock | ||||
|
LFSPXO056844BULK
IQD Frequency Products
|
Check for Price | Yes | Active | 40 MHz | 20 % | 15 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; BULK | 10 ns | NO | 10 ns | 3.6 V | 3 V | 40/60 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 5.2mm x 3.4mm x 1.3mm | IQD FREQUENCY PRODUCTS LTD | compliant | Clock | ||||||||||
|
LFSPXO023844BULK
IQD Frequency Products
|
Check for Price | Yes | Active | 4.9152 MHz | 25 % | 50 pF | 3.3 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION; BULK | 10 ns | NO | 10 ns | 3.63 V | 2.97 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.2mm x 5.2mm x 1.4mm | IQD FREQUENCY PRODUCTS LTD | compliant | Clock | ||||||||||
|
LFPPXO025844BULK
IQD Frequency Products
|
Check for Price | Yes | Obsolete | 66 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 4 ns | NO | 4 ns | 3.6 V | 3 V | 40/60 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 14.5mm x 8.8mm x 4.8mm | IQD FREQUENCY PRODUCTS LTD | compliant | Clock | ||||||||||
|
LFSPXO022844BULK
IQD Frequency Products
|
Check for Price | Yes | Not Recommended | 20 MHz | 25 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 6 ns | NO | 6 ns | 3.6 V | 3 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.5mm x 5.0mm x 1.3mm | IQD FREQUENCY PRODUCTS LTD | unknown | Clock | ||||||||||
|
514JBA001844BAG
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 25 % | 100 OHM | 1.8 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 800 ps | NO | 250 MHz | 100 kHz | 800 ps | 23 mA | 1.89 V | 1.71 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | Nickel/Gold (Ni/Au) | 5mm x 3.2mm x 1.28mm | SILICON LABORATORIES INC | compliant | Clock | ||||
|
844B-160.000MHZ-BC0
Fox Electronics
|
Check for Price | Yes | Transferred | 160 MHz | 50 % | 50 OHM | 2.5 V | HSCL | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 700 ps | NO | 700 ps | 2.625 V | 2.375 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) | 7.1mm x 5.1mm x 1.4mm | FOX ELECTRONICS | compliant | Clock | |||||||||
|
514JBA001844BAG
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 25 % | 100 OHM | 1.8 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 800 ps | NO | 250 MHz | 100 MHz | 800 ps | 23 mA | 1.89 V | 1.71 V | 52/48 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | NICKEL GOLD | 5.0mm x 3.2mm x 1.28mm | SKYWORKS SOLUTIONS INC | compliant | Clock | |||
|
514JBA001844BAGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 25 % | 100 OHM | 1.8 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 800 ps | NO | 250 MHz | 100 MHz | 800 ps | 23 mA | 1.89 V | 1.71 V | 52/48 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | NICKEL GOLD | 5.0mm x 3.2mm x 1.28mm | SKYWORKS SOLUTIONS INC | compliant | Clock | |||
|
LFPPXO020844BULK
IQD Frequency Products
|
Check for Price | Yes | Obsolete | 1.7475 MHz | 50 % | 50 pF | 5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 45/55 % | e4 | 70 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 14.5mm x 8.8mm x 4.8mm | IQD FREQUENCY PRODUCTS LTD | compliant | Clock |