Filter Your Search
1 - 2 of 2 results
|
84502-291LF
Amphenol FCi
|
$28.9114 | Yes | Active | 300 | 10 | 1.27 mm | 10 | 25 mΩ | 450 mA | FEMALE | 50 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | NO | 4.448 N | 1 GΩ | POLARIZED HOUSING | .1946 N | e1 | UL, CSA | -40 °C | 85 °C | RECEPTACLE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | LOCKING | DETENTS | ONE | RECTANGULAR | 1.27 mm | 50u inch | SURFACE MOUNT | 0.645 inch | 0.191 inch | 1.665 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||
|
84502-291LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 300 | 10 | 1.27 mm | 10 | 25 mΩ | 450 mA | FEMALE | 50 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | NO | 4.448 N | 1 GΩ | POLARIZED HOUSING | .1946 N | e1 | UL, CSA | -40 °C | 85 °C | RECEPTACLE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | LOCKING | DETENTS | ONE | RECTANGULAR | 1.27 mm | 50u inch | SURFACE MOUNT | 0.645 inch | 0.191 inch | 1.665 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | 300 |