Filter Your Search
1 - 1 of 1 results
|
84512-092LF
Amphenol FCi
|
$11.5407 | Yes | Active | 100 | 10 | 1.27 mm | 10 | 20 mΩ | 450 mA | MALE | 50 Cycles | BOARD | LIQUID CRYSTAL POLYMER (LCP) | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | 200VAC V | NO | 1 GΩ | POLARIZED HOUSING | e1 | CSA,CUL,UL | 94V-0 | -40 °C | 85 °C | PLUG | TIN SILVER COPPER | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 15u inch | SURFACE MOUNT | 0.683 inch | 0.153 inch | 0.736 inch | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |