Filter Your Search
1 - 2 of 2 results
|
84WR200LFTR
TT electronics / BI Technologies
|
$1.9200 | Yes | Active | 200 Ω | 10 % | 250 mW | 2517 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 200 V | e3 | 150 °C | -65 °C | VERTICAL | Square | 1 | 3 | 12 | TR, EMBOSSED, 13 INCH | 4320 deg | MATTE TIN | FLAT | 7.49 mm | 6.35 mm | 4.32 mm | BI TECHNOLOGIES CORP | SMT, 2517 | compliant | EAR99 | 8533.40.80.50 | |||
|
84WR200LFTR
TT Electronics Resistors
|
Check for Price | Yes | Active | 200 Ω | 10 % | 250 mW | 2517 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 200 V | e3 | 150 °C | -65 °C | VERTICAL | Square | 1 | 3 | 12 | TR, EMBOSSED, 13 INCH | 4320 deg | MATTE TIN | FLAT | 7.49 mm | 6.35 mm | 4.32 mm | TT ELECTRONICS PLC | 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | compliant | TT Electronics |