Filter Your Search
1 - 10 of 933,574 results
|
85CV-050A-0R
TE Connectivity
|
$74.2223 | Active | 125 °C | -40 °C | TE CONNECTIVITY LTD | unknown | TE Connectivity | 9.3 mm | 15.85 mm | 0.1 % | 100mV | VOLTAGE OUTPUT | 50 Psi | PRESSURE SENSOR,PIEZORESISTIVE | 10 V | ||||||||||||||||||||
|
85CV-100A-0R
TE Connectivity
|
$74.2223 | Active | 125 °C | -40 °C | TE CONNECTIVITY LTD | unknown | TE Connectivity | 9.3 mm | 15.85 mm | 0.1 % | 100mV | VOLTAGE OUTPUT | 100 Psi | PRESSURE SENSOR,PIEZORESISTIVE | 10 V | ||||||||||||||||||||
|
85CV-300A-0R
TE Connectivity
|
$74.2223 | Yes | Active | 125 °C | -40 °C | TE CONNECTIVITY LTD | unknown | TE Connectivity | 9.3 mm | 15.85 mm | 0.1 % | 100mV | VOLTAGE OUTPUT | 300 Psi | PRESSURE SENSOR,PIEZORESISTIVE | 10 V | |||||||||||||||||||
|
85CV-030A-0R
TE Connectivity
|
$74.5075 | Active | 125 °C | -40 °C | TE CONNECTIVITY LTD | unknown | TE Connectivity | 9.3 mm | 15.85 mm | 0.1 % | 100mV | VOLTAGE OUTPUT | 30 Psi | PRESSURE SENSOR,PIEZORESISTIVE | 10 V | ||||||||||||||||||||
|
85C4J-E28-E17/R60L
Bourns Inc
|
Check for Price | Yes | Obsolete | 25 kΩ | 10 % | 2 W | Panel Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | 85(QUAD) | e3 | 125 °C | -40 °C | Square | 240 deg | Matte Tin (Sn) | 18.42 mm | 15.88 mm | 55.89 mm | BOURNS INC | not_compliant | |||||||||||||
|
85C4K-E12-A11/R52L
Bourns Inc
|
Check for Price | Yes | Active | 2 kΩ | 10 % | 4 W | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | e3 | 125 °C | -40 °C | Square | 240 deg | Matte Tin (Sn) | 18.42 mm | 15.88 mm | 55.89 mm | BOURNS INC | not_compliant | ||||||||||||||
|
85C4K-E20-C18/R52L
Bourns Inc
|
Check for Price | Yes | Active | 50 kΩ | 10 % | 2 W | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | e3 | 125 °C | -40 °C | Square | 225 deg | Matte Tin (Sn) | 18.42 mm | 15.88 mm | 55.89 mm | BOURNS INC | not_compliant | ||||||||||||||
|
85C4K-E28-T10/R52L
Bourns Inc
|
Check for Price | Yes | Active | 1 kΩ | 10 % | 1 W | Panel Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | e3 | 125 °C | -40 °C | Square | 225 deg | Matte Tin (Sn) | 18.42 mm | 15.88 mm | 55.89 mm | BOURNS INC | not_compliant | ||||||||||||||
|
85C4K-K32-H17/R60L
Bourns Inc
|
Check for Price | Yes | Obsolete | 25 kΩ | 5 % | 4 W | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | 85(QUAD) | e3 | 125 °C | -40 °C | Square | 240 deg | Matte Tin (Sn) | 18.42 mm | 15.88 mm | 55.89 mm | BOURNS INC | not_compliant | |||||||||||||
|
85C4A-M36-C20/R55
Bourns Inc
|
Check for Price | No | Obsolete | 100 kΩ | 10 % | 2 W | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | 85(QUAD) | 125 °C | -40 °C | Square | 225 deg | 18.42 mm | 15.88 mm | 55.89 mm | BOURNS INC | unknown | EAR99 | 8533.40.80.50 |