Filter Your Search
1 - 6 of 6 results
|
10122279-850010BLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 50 | 2 | 1.27 mm | 2 | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD STACKING CONNECTOR | NO | e4 | UL | PEG | RECEPTACLE | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 3.81 mm | 30u inch | SURFACE MOUNT | 0.14 inch | 0.06 inch | 1.25 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
10122282-850010B
Amphenol FCi
|
Check for Price | Obsolete | 50 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | 2.1962 N | 1 GΩ | POLARIZED HOUSING | .199882 N | UL | -55 °C | 125 °C | PEG | GOLD FLASH | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 3.9116 mm | 30u inch | SURFACE MOUNT | 0.209 inch | 0.22 inch | 1.375 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||
|
10122282-850010B
Amphenol Communications Solutions
|
Check for Price | Obsolete | 50 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | 2.1962 N | 1 GΩ | POLARIZED HOUSING | .199882 N | UL | -55 °C | 125 °C | PEG | GOLD FLASH | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 3.9116 mm | 30u inch | SURFACE MOUNT | 0.209 inch | 0.22 inch | 1.375 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
10122282-850010BLF
Amphenol FCi
|
Check for Price | Yes | Active | 50 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | 2.1962 N | 1 GΩ | POLARIZED HOUSING | .199882 N | e4 | UL | -55 °C | 125 °C | PEG | Gold (Au) | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 3.9116 mm | 30u inch | SURFACE MOUNT | 0.209 inch | 0.22 inch | 1.375 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||
|
10122282-850010BLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 50 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | 2.1962 N | 1 GΩ | POLARIZED HOUSING | .199882 N | e4 | UL | -55 °C | 125 °C | PEG | Gold (Au) | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 3.9116 mm | 30u inch | SURFACE MOUNT | 0.209 inch | 0.22 inch | 1.375 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||
|
10122279-850010BLF
Amphenol FCi
|
Check for Price | Yes | Active | 50 | 2 | 1.27 mm | 2 | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD STACKING CONNECTOR | NO | e4 | UL | PEG | RECEPTACLE | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 3.81 mm | 30u inch | SURFACE MOUNT | 0.14 inch | 0.06 inch | 1.25 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 |