Filter Your Search
1 - 2 of 2 results
|
8510-4500PL
3M Electronics
|
$2.0751 | Yes | Active | 10 | 2 | 2.54 mm | 2 | 1 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | GOLD (12) OVER NICKEL (79) | STRAIGHT | BOARD CONNECTOR | 3M, POLARIZED | 1400VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 105 °C | SOCKET | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 12u inch | PRESS FIT | 0.24 inch | 0.425 inch | 0.68 inch | 0.11 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | 3M | |||
|
8510-4500PL
3M Interconnect
|
$2.4379 | Yes | Yes | Active | 10 | 2 | 2.54 mm | 2 | 1 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | GOLD (12) OVER NICKEL (79) | STRAIGHT | BOARD CONNECTOR | 3M, POLARIZED | 1400VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 105 °C | SOCKET | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 12u inch | PRESS FIT | 0.24 inch | 0.425 inch | 0.68 inch | 0.11 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | 3M |