Filter Your Search
1 - 1 of 1 results
|
8512801SA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 335 ns | 53 ns | 8 | 8 | YES | DFP | 50 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | BROADSIDE VERSION OF 373 | 7.8 mA | 2 | TRUE | 160 µA | 6 V | 2 V | MILITARY | R-GDFP-F20 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | TUBE | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.45 mm | 6.92 mm | 13.09 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL20,.3 | 20 | not_compliant | EAR99 | 8542.39.00.01 |