Filter Your Search
1 - 10 of 532 results
|
3852B-285-503HL
Bourns Inc
|
Check for Price | Yes | Active | 50 kΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Panel Mount | 150 ppm/°C | AUDIO | POTENTIOMETER | CERMET | SHAFT | 70 °C | NO | 125 °C | -1 °C | HORIZONTAL | Single Turn | 1 | 3 | 1 | CYLINDRICAL PACKAGE | 225 deg | FLAT | 19.05 mm | 6.35 mm | BOURNS INC | Panel Mount, | not_compliant | |||||||
|
3852B-285-504AL
Bourns Inc
|
Check for Price | Yes | Active | 500 kΩ | 10 % | 2 W | THROUGH HOLE MOUNT | Panel Mount | 150 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SHAFT | 70 °C | NO | 125 °C | -1 °C | HORIZONTAL | Single Turn | 1 | 3 | 1 | CYLINDRICAL PACKAGE | 250 deg | FLAT | 19.05 mm | 6.35 mm | BOURNS INC | Panel Mount, | not_compliant | |||||||
|
3852B-282-252CL
Bourns Inc
|
Check for Price | Yes | Active | 2.5 kΩ | 10 % | 1 W | PANEL MOUNT | Panel Mount | 150 ppm/°C | AUDIO | POTENTIOMETER | CERMET | SHAFT | 70 °C | NO | 125 °C | -1 °C | HORIZONTAL | Single Turn | 1 | 3 | 1 | 225 deg | LUG | 19.05 mm | 6.35 mm | BOURNS INC | Panel Mount, | not_compliant | ||||||||
|
3852B-286-251AL
Bourns Inc
|
Check for Price | Yes | Active | 250 Ω | 10 % | 2 W | THROUGH HOLE MOUNT | Panel Mount | 150 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SHAFT | 70 °C | NO | 125 °C | -1 °C | HORIZONTAL | Single Turn | 1 | 3 | 1 | CYLINDRICAL PACKAGE | 250 deg | FLAT | 19.05 mm | 6.35 mm | BOURNS INC | Panel Mount, | not_compliant | EAR99 | 8533.40.80.50 | |||||
|
3852B-281-251HL
Bourns Inc
|
Check for Price | Yes | Active | 250 Ω | 5 % | 2 W | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | 125 °C | -1 °C | Round | CYLINDRICAL PACKAGE | 250 deg | 19.05 mm | 6.35 mm | BOURNS INC | not_compliant | ||||||||||||||||||
|
3852B202104C
Bourns Inc
|
Check for Price | No | Obsolete | 100 kΩ | 10 % | 1 W | Chassis Mount | 150 ppm/°C | POTENTIOMETER | CERMET | 3852 | 316 V | 125 °C | 1 °C | Linear | 250 deg | 19.05 mm | 6.35 mm | BOURNS INC | unknown | |||||||||||||||||
|
3852B-205-251HL
Bourns Inc
|
Check for Price | Yes | Active | 250 Ω | 5 % | 2 W | PCB Mount | 150 ppm/°C | POTENTIOMETER | CERMET | 125 °C | -1 °C | Round | CYLINDRICAL PACKAGE | 250 deg | 6.35 mm | 19.05 mm | 6.35 mm | BOURNS INC | not_compliant | |||||||||||||||||
|
3852B-287-252CL
Bourns Inc
|
Check for Price | Yes | Active | 2.5 kΩ | 10 % | 1 W | THROUGH HOLE MOUNT | Panel Mount | 150 ppm/°C | AUDIO | POTENTIOMETER | CERMET | SHAFT | 70 °C | NO | 125 °C | -1 °C | HORIZONTAL | Single Turn | 1 | 3 | 1 | CYLINDRICAL PACKAGE | 225 deg | FLAT | 19.05 mm | 6.35 mm | BOURNS INC | Panel Mount, | not_compliant | |||||||
|
3852B-207-103FL
Bourns Inc
|
Check for Price | Yes | Active | 10 kΩ | 10 % | 2 W | THROUGH HOLE MOUNT | Panel Mount | 150 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SHAFT | 70 °C | NO | 125 °C | -1 °C | HORIZONTAL | Single Turn | 1 | 3 | 1 | CYLINDRICAL PACKAGE | 250 deg | FLAT | 19.05 mm | 6.35 mm | BOURNS INC | Panel Mount, | not_compliant | |||||||
|
3852B202255F
Bourns Inc
|
Check for Price | No | Obsolete | 2.5 MΩ | 10 % | 1 W | Chassis Mount | 150 ppm/°C | POTENTIOMETER | CERMET | 3852 | 316 V | 125 °C | 1 °C | Linear | 250 deg | 19.05 mm | 6.35 mm | BOURNS INC | unknown |