Filter Your Search
1 - 10 of 20 results
|
85693-701LF
Amphenol Communications Solutions
|
$2.3700 | Yes | Obsolete | 95 | 5 | 2 mm | 5 | FEMALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | PEG | RECEPTACLE | TIN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | SOLDER | 0.524 inch | 0.846 inch | 0.47 inch | 0.114 inch | AMPHENOL ICC | LEAD FREE | 30 | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
45985-6931
Molex
|
$11.0689 | Yes | Active | MOLEX LLC | compliant | EAR99 | 8536.69.40.30 | Molex | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
45985-6934
Molex
|
$11.6073 | Yes | Active | NOT SPECIFIED | RECTANGULAR POWER CONNECTOR | e3 | Matte Tin (Sn) | NOT SPECIFIED | MOLEX LLC | compliant | EAR99 | 8536.69.40.30 | Molex | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
85693
Murrelektronik GmbH
|
$408.5275 | Yes | Active | ALSO OPERATES IN 480 TO 745 VDC | -40 °C | 70 °C | MURRELEKTRONIK GMBH | , | unknown | EAR99 | AC-DC REGULATED POWER SUPPLY MODULE | EN, IEC, SEMI | VOLTAGE-MODE | 93.7 % | 572 V | 324 V | 360 V | R-XXMA-X13 | 1 | 1 | 13 | 40 A | 28 V | 24 V | 24 V | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NOT SPECIFIED | OVERLOAD; SHORT CIRCUIT | 0.02 Vrms | NO | HYBRID | OTHER | UNSPECIFIED | UNSPECIFIED | NOT SPECIFIED | 1.152 kW | YES | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
856934
TriQuint Semiconductor
|
Check for Price | Yes | Obsolete | SURFACE MOUNT | TAPE AND REEL | e4 | -10 °C | 85 °C | TRIQUINT SEMICONDUCTOR INC | compliant | 5A991.B | 1 | 6 | 1.8425 GHz | SAW FILTER | 1.32 mm | 50 OHM | 4.2 dB | 3 mm | 50 OHM Ω | GOLD OVER NICKEL | 3 mm | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
45985-6932
Molex
|
Check for Price | Yes | Active | 6 | 30 A | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT APPLICABLE | POWER CONNECTOR | POLARIZED | NO | e3 | CSA; UL | 94V-0 | -40 °C | 105 °C | PLUG | Matte Tin (Sn) | NOT APPLICABLE | BLADE PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | 0.295 inch | 0.641 inch | 1.786 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.30 | Molex | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
856930
Qorvo
|
Check for Price | Yes | Obsolete | SURFACE MOUNT | TAPE AND REEL | -40 °C | 85 °C | QORVO INC | ANTIMONY, HALOGEN FREE AND ROHS COMPLIAN... more | compliant | 5A991.B | Qorvo | 1 | 8 | 457.5 MHz | SAW FILTER | 1.45 mm | 50 OHM | 3 dB | 3.8 mm | 50 OHM Ω | 3.8 mm | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
45985-6933
Molex
|
Check for Price | Yes | Active | 6 | 30 A | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT APPLICABLE | POWER CONNECTOR | POLARIZED | NO | e3 | CSA; UL | 94V-0 | -40 °C | 105 °C | PLUG | Matte Tin (Sn) | NOT APPLICABLE | BLADE PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | 0.295 inch | 0.641 inch | 1.786 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.30 | Molex | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
856934
Qorvo
|
Check for Price | Yes | Obsolete | SURFACE MOUNT | TAPE AND REEL | e4 | -10 °C | 85 °C | QORVO INC | compliant | 5A991.B | 1 | 6 | 1.8425 GHz | SAW FILTER | 1.32 mm | 50 OHM | 4.2 dB | 3 mm | 50 OHM Ω | GOLD OVER NICKEL | 3 mm | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
0459856932
Molex
|
Check for Price | Yes | Active | 6 | 2 mm | 2 | MALE | 250 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | 27 A | e3 | CSA, UL | 94V-0 | -40 °C | 105 °C | MATTE TIN | NOT SPECIFIED | RECTANGULAR | CENTRONIC | BLACK | 0.05 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | HOLE 0.125 | ONE | GENERAL PURPOSE | RECTANGULAR | 2.5 mm | 30u inch | SOLDER | 0.295 inch | 0.641 inch | 1.786 inch | 0.114 inch | MOLEX LLC | compliant |