Filter Your Search
1 - 10 of 15,316 results
|
1718570003
Molex
|
$0.2036 | Yes | Active | 3 | 1 | 2.54 mm | 1 | 10 mΩ | MALE | BOARD | POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | 1500VAC V | NO | 2.502 N | 1 GΩ | 1.3344 N | e3 | UL | 94V-0 | -40 °C | 80 °C | RECEPTACLE | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABE | NO | LOCKING | ONE | RECTANGULAR | 60u inch | SOLDER | 0.25 inch | 0.442 inch | 0.294 inch | 0.1 inch | MOLEX LLC | compliant | Molex | ||||||||||||||||||||||||||
|
1-1857084-7
TE Connectivity
|
$1.1662 | Yes | Obsolete | NOT SPECIFIED | PCB CONNECTOR | NOT SPECIFIED | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
3385-7014
3M Interconnect
|
$1.5325 | Yes | Yes | Active | 14 | 2 | 10 mΩ | 1 A | FEMALE | 50 Cycles | CABLE | GLASS FILLED POLYESTER PBT | NOT SPECIFIED | BOARD CONNECTOR | 1000VAC V | NO | 2.224 N | 1 GΩ | POLARIZED | 26 AWG | 28 AWG | 0.334 N | NO | NO | NO | CUL; UL | 94V-0 | -55 °C | 105 °C | SOCKET | PREASSEM CONN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 30u inch | IDC | 0.24 inch | 0.64 inch | 0.88 inch | 3M ELECTRONIC PRODUCTS DIVISION | compliant | ROHS COMPLIANT | ||||||||||||||||||||||
|
ZW-05-20-S-D-857-080
Samtec Inc
|
$2.1984 | Yes | Yes | Active | 10 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (30) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.857 inch | 0.5 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
3385-7000
3M Interconnect
|
$2.7911 | Yes | Yes | Active | 14 | 2 | 10 mΩ | 1 A | FEMALE | 50 Cycles | CABLE | GLASS FILLED POLYESTER PBT | NOT SPECIFIED | BOARD CONNECTOR | 1000VAC V | NO | 2.224 N | 1 GΩ | POLARIZED | 26 AWG | 28 AWG | 0.334 N | NO | NO | NO | CUL; UL | 94V-0 | -55 °C | 105 °C | SOCKET | PREASSEM CONN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 30u inch | IDC | 0.24 inch | 0.41 inch | 0.88 inch | 3M ELECTRONIC PRODUCTS DIVISION | compliant | 3M | ROHS COMPLIANT | |||||||||||||||||||||
|
77313-185-70LF
Amphenol Communications Solutions
|
$5.1851 | Yes | Active | 70 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 130 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.19 inch | 0.1 inch | 3.5 inch | 0.114 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | 70 | |||||||||||||||||||||||||
|
857095-000
TE Connectivity
|
$6.1877 | Yes | Active | 600 V | -65 °C | 200 °C | TE CONNECTIVITY LTD | unknown | TIN | COPPER ALLOY | WIRE AND CABLE | 0 AWG | FLEXIBLE CORD AND FIXTURE WIRE | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
1728570000
Weidmüller Interface GmbH & Co. KG
|
$10.3101 | Yes | Yes | Active | 26 | 2 | 3.5 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | TIN | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | WEIDMUELLER GMBH & CO KG | compliant | Weidmüller | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||||||||||
|
51857-001LF
Amphenol Communications Solutions
|
$11.0300 | Yes | Active | 46 | 4 | 2.54 mm | 20 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 5.08 MM | 1000VAC V | NO | .973 N | 500 MΩ | .17792 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | TIN OVER NICKEL | NOT SPECIFIED | HYBRID | YES | LOCKING | ONE | GENERAL PURPOSE | PRESS FIT | 0.47 inch | 0.5 inch | 5.8 inch | 0.135 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | ||||||||||||||||||||||||
|
51857-002LF
Amphenol Communications Solutions
|
$11.1400 | Yes | Active | 46 | 4 | 2.54 mm | 20 mΩ | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 5.08 MM | NO | 500 MΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | TIN OVER NICKEL | NOT SPECIFIED | HYBRID | YES | LOCKING | ONE | GENERAL PURPOSE | 30u inch | SOLDER | 0.47 inch | 0.5 inch | 5.8 inch | 0.135 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE |