Filter Your Search
1 - 10 of 452 results
|
FTR-108-57-T-S-TR
Samtec Inc
|
$0.9746 | Yes | Yes | Active | 8 | 1 | 1.27 mm | 2 | 3.1 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | TIN (150) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | -55 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | STAGGERED | SURFACE MOUNT | 0.096 inch | 0.1 inch | 0.4 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||
|
FTR-108-57-T-S
Samtec Inc
|
$1.1200 | Yes | Yes | Active | 8 | 1 | 1.27 mm | 2 | 3.1 A | MALE | BOARD | POLYAMIDE | MATTE TIN | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | SURFACE MOUNT | 0.096 inch | 0.1 inch | 0.4 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||
|
FTR-118-57-T-S-TR
Samtec Inc
|
$1.9425 | Yes | Yes | Active | 18 | 1 | 1.27 mm | 2 | 3.1 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | TIN (150) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | -55 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | STAGGERED | SURFACE MOUNT | 0.096 inch | 0.1 inch | 0.9 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||
|
FTR-118-57-T-S
Samtec Inc
|
$2.3400 | Yes | Yes | Active | 18 | 1 | 1.27 mm | 2 | 3.1 A | MALE | BOARD | POLYAMIDE | MATTE TIN | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | SURFACE MOUNT | 0.096 inch | 0.1 inch | 0.9 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||
|
FTR-118-57-T-S-P
Samtec Inc
|
$2.6300 | Yes | Yes | Active | 18 | 1 | 1.27 mm | 2 | 3.1 A | MALE | BOARD | POLYAMIDE | TIN (150) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | PICK & PLACE PAD | NO | NO | NO | e3 | NO | UL | -55 °C | 105 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | STAGGERED | SURFACE MOUNT | 0.096 inch | 0.1 inch | 0.9 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||
|
FTR-128-57-T-S-TR
Samtec Inc
|
$2.8200 | Yes | Yes | Active | 28 | 1 | 1.27 mm | 2 | 3.1 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | TIN (150) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | -55 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | STAGGERED | SURFACE MOUNT | 0.096 inch | 0.1 inch | 1.4 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||
|
FTR-128-57-T-S
Samtec Inc
|
$3.3800 | Yes | Yes | Active | 28 | 1 | 1.27 mm | 2 | 3.1 A | MALE | BOARD | POLYAMIDE | MATTE TIN | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | SURFACE MOUNT | 0.096 inch | 0.1 inch | 1.4 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||
|
FTR-128-57-T-S-P
Samtec Inc
|
$3.8300 | Yes | Yes | Active | 28 | 1 | 1.27 mm | 2 | 3.1 A | MALE | BOARD | POLYAMIDE | TIN (150) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | PICK & PLACE PAD | NO | NO | NO | e3 | NO | UL | -55 °C | 105 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | STAGGERED | SURFACE MOUNT | 0.096 inch | 0.1 inch | 1.4 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||
|
FTR-138-57-T-S
Samtec Inc
|
$4.5800 | Yes | Yes | Active | 38 | 1 | 1.27 mm | 2 | 3.1 A | MALE | BOARD | POLYAMIDE | MATTE TIN | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | SURFACE MOUNT | 0.096 inch | 0.1 inch | 1.9 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||
|
HTMS-138-57-T-S-SM
Samtec Inc
|
$5.9601 | Yes | Yes | Active | 38 | 1 | 1.27 mm | 5 A | MALE | BOARD | MATTE TIN | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant |