Filter Your Search
1 - 4 of 4 results
|
85CNQ015ASMPBF
International Rectifier
|
Check for Price | Yes | Transferred | 80 A | 320 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 15 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 5.2 kA | 1 | Not Qualified | R-PSIP-T3 | 100 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | R-PSIP-T3 | 3 | D61-8-SM | unknown | EAR99 | 8541.10.00.80 | ||||||
|
85CNQ015ASM
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 80 A | 320 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 15 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 5.2 kA | 1 | Not Qualified | R-PSIP-T3 | 100 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | D61-8-SM, 3 PIN | 3 | D61-8-SM | unknown | EAR99 | 8541.10.00.80 | ||||||
|
VS-85CNQ015ASMPBF
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 80 A | 320 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 25 V | 2 | SCHOTTKY | HIGH RELIABILITY | HIGH POWER | 5.2 kA | 1 | Not Qualified | R-PSIP-T3 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, D-61-8-SM, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.80 | |||||
|
85CNQ015ASM
International Rectifier
|
Check for Price | No | No | Transferred | 80 A | 320 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 15 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 5.2 kA | 1 | Not Qualified | R-PSIP-T3 | e0 | 100 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | D61-8-SM, 3 PIN | 3 | D61-8-SM | compliant | EAR99 | 8541.10.00.80 |