Filter Your Search
1 - 7 of 7 results
|
85BSD010BG03ASCLT
TE Connectivity
|
Check for Price | Active | 145.03 Psi | SPI INTERFACE | 0.25 % | GAGE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL OUTPUT | 14 | 3 mA | 5.5 V | 2.7 V | 105 °C | -20 °C | ROUND | CABLE | 15.825 mm | TE CONNECTIVITY LTD | unknown | |||||
|
85BSD010BG03ASCT
TE Connectivity
|
Check for Price | Active | 145.03 Psi | SPI INTERFACE | 0.25 % | GAGE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL OUTPUT | 14 | 3 mA | 5.5 V | 2.7 V | 105 °C | -20 °C | ROUND | CABLE | 15.825 mm | TE CONNECTIVITY LTD | unknown | |||||
|
85BSD-010BG0-3ASCT
TE Connectivity
|
Check for Price | Active | 145.03 Psi | SPI INTERFACE | 0.25 % | GAGE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL OUTPUT | 14 | 3 mA | 5.5 V | 2.7 V | 105 °C | -20 °C | ROUND | CABLE | 15.825 mm | TE CONNECTIVITY LTD | unknown | |||||
|
85BSD010BG03ASCL
TE Connectivity
|
Check for Price | Active | 145.03 Psi | SPI INTERFACE | 0.25 % | GAGE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL OUTPUT | 14 | 3 mA | 5.5 V | 2.7 V | 105 °C | -20 °C | ROUND | CABLE | 15.825 mm | TE CONNECTIVITY LTD | unknown | |||||
|
85BSD-010BG0-3ASCLT
TE Connectivity
|
Check for Price | Active | 145.03 Psi | SPI INTERFACE | 0.25 % | GAGE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL OUTPUT | 14 | 3 mA | 5.5 V | 2.7 V | 105 °C | -20 °C | ROUND | CABLE | 15.825 mm | TE CONNECTIVITY LTD | unknown | |||||
|
85BSD-010BG0-3ASCL
TE Connectivity
|
Check for Price | Active | 145.03 Psi | SPI INTERFACE | 0.25 % | GAGE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL OUTPUT | 14 | 3 mA | 5.5 V | 2.7 V | 105 °C | -20 °C | ROUND | CABLE | 15.825 mm | TE CONNECTIVITY LTD | unknown | |||||
|
85BSD-010BG0-3ASC
TE Connectivity
|
Check for Price | Active | 145 Psi | SPI INTERFACE | 1 % | 0.25 % | GAGE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL OUTPUT | 14 | 3 mA | WELDABLE | 3.3 V | 2.7 V | 125 °C | -40 °C | ROUND | CABLE/CONNECTOR | 7.9 mm | 15.85 mm | TE CONNECTIVITY LTD | unknown |