Filter Your Search
1 - 10 of 129,257 results
|
85E4B-E16-B12/R56L
Bourns Inc
|
Check for Price | Yes | Active | 2.5 kΩ | 20 % | 2 W | Panel Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | e3 | 125 °C | -40 °C | Square | 240 deg | Matte Tin (Sn) | 18.42 mm | 15.88 mm | 55.89 mm | BOURNS INC | not_compliant | EAR99 | 8533.40.80.70 | |||
|
85E4B-E16-C12/R72L
Bourns Inc
|
Check for Price | Yes | Obsolete | 2.5 kΩ | 10 % | 2 W | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | 85(QUAD) | e3 | 125 °C | -40 °C | Square | 225 deg | Matte Tin (Sn) | 18.42 mm | 15.88 mm | 55.89 mm | BOURNS INC | not_compliant | ||||
|
85E4B-E24-F18/R72L
Bourns Inc
|
Check for Price | Yes | Obsolete | 50 kΩ | 10 % | 2 W | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | 85(QUAD) | e3 | 125 °C | -40 °C | Square | 225 deg | Matte Tin (Sn) | 18.42 mm | 15.88 mm | 55.89 mm | BOURNS INC | not_compliant | ||||
|
85E4D-E24-A22/R72L
Bourns Inc
|
Check for Price | Yes | Obsolete | 250 kΩ | 10 % | 4 W | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | 85(QUAD) | e3 | 125 °C | -40 °C | Square | 240 deg | Matte Tin (Sn) | 18.42 mm | 15.88 mm | 55.89 mm | BOURNS INC | not_compliant | ||||
|
85E4D-E28-D10/R72L
Bourns Inc
|
Check for Price | Yes | Obsolete | 1 kΩ | 20 % | 1 W | Panel Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | 85(QUAD) | e3 | 125 °C | -40 °C | Square | 225 deg | Matte Tin (Sn) | 18.42 mm | 15.88 mm | 55.89 mm | BOURNS INC | not_compliant | EAR99 | 8533.40.80.70 | ||
|
85E4E-E12-H30/R56L
Bourns Inc
|
Check for Price | Yes | Active | 15 kΩ | 5 % | 4 W | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | e3 | 125 °C | -40 °C | Square | 240 deg | Matte Tin (Sn) | 18.42 mm | 15.88 mm | 55.89 mm | BOURNS INC | not_compliant | |||||
|
85E4E-E28-A05/R57L
Bourns Inc
|
Check for Price | Yes | Active | 100 Ω | 10 % | 4 W | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | e3 | 125 °C | -40 °C | Square | 240 deg | Matte Tin (Sn) | 18.42 mm | 15.88 mm | 55.89 mm | BOURNS INC | not_compliant | |||||
|
85E4E-E28-A30/R57
Bourns Inc
|
Check for Price | No | Obsolete | 15 kΩ | 10 % | 4 W | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | 85(QUAD) | 125 °C | -40 °C | Square | 240 deg | 18.42 mm | 15.88 mm | 55.89 mm | BOURNS INC | unknown | ||||||
|
85E4F-E24-A16/R55L
Bourns Inc
|
Check for Price | Yes | Obsolete | 20 kΩ | 10 % | 4 W | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | 85(QUAD) | e3 | 125 °C | -40 °C | Square | 240 deg | Matte Tin (Sn) | 18.42 mm | 15.88 mm | 55.89 mm | BOURNS INC | not_compliant | ||||
|
85E4J-E20-G15/R59
Bourns Inc
|
Check for Price | No | Obsolete | 10 kΩ | 20 % | 1 W | Panel Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | 85(QUAD) | 125 °C | -40 °C | Square | 225 deg | 18.42 mm | 15.88 mm | 55.89 mm | BOURNS INC | unknown |