Filter Your Search
1 - 10 of 388,299 results
|
85E4B-E12-T25/R52L
Bourns Inc
|
Check for Price | Yes | Active | 1 MΩ | 10 % | 1 W | Panel Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | e3 | 125 °C | -40 °C | Square | 225 deg | Matte Tin (Sn) | 18.42 mm | 15.88 mm | 55.89 mm | BOURNS INC | not_compliant | |||||
|
85E4B-E20-E18/R60L
Bourns Inc
|
Check for Price | Yes | Obsolete | 50 kΩ | 10 % | 2 W | Panel Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | 85(QUAD) | e3 | 125 °C | -40 °C | Square | 240 deg | Matte Tin (Sn) | 18.42 mm | 15.88 mm | 55.89 mm | BOURNS INC | not_compliant | ||||
|
85E4B-E24-A29/R60L
Bourns Inc
|
Check for Price | Yes | Obsolete | 1.5 kΩ | 10 % | 4 W | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | 85(QUAD) | e3 | 125 °C | -40 °C | Square | 240 deg | Matte Tin (Sn) | 18.42 mm | 15.88 mm | 55.89 mm | BOURNS INC | not_compliant | ||||
|
85E4B-E24-C25/R60L
Bourns Inc
|
Check for Price | Yes | Obsolete | 1 MΩ | 10 % | 2 W | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | 85(QUAD) | e3 | 125 °C | -40 °C | Square | 225 deg | Matte Tin (Sn) | 18.42 mm | 15.88 mm | 55.89 mm | BOURNS INC | not_compliant | ||||
|
85E4C-E20-A30/R60L
Bourns Inc
|
Check for Price | Yes | Obsolete | 15 kΩ | 10 % | 4 W | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | 85(QUAD) | e3 | 125 °C | -40 °C | Square | 240 deg | Matte Tin (Sn) | 18.42 mm | 15.88 mm | 55.89 mm | BOURNS INC | not_compliant | ||||
|
85E4C-E20-E13/R52L
Bourns Inc
|
Check for Price | Yes | Active | 5 kΩ | 10 % | 2 W | Panel Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | e3 | 125 °C | -40 °C | Square | 240 deg | Matte Tin (Sn) | 18.42 mm | 15.88 mm | 55.89 mm | BOURNS INC | not_compliant | EAR99 | 8533.40.80.70 | |||
|
85E4D-E28-H31/R60L
Bourns Inc
|
Check for Price | Yes | Obsolete | 150 kΩ | 5 % | 4 W | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | 85(QUAD) | e3 | 125 °C | -40 °C | Square | 240 deg | Matte Tin (Sn) | 18.42 mm | 15.88 mm | 55.89 mm | BOURNS INC | not_compliant | ||||
|
85E4F-E16-T20/R61
Bourns Inc
|
Check for Price | No | Obsolete | 100 kΩ | 10 % | 1 W | Panel Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | 85(QUAD) | 125 °C | -40 °C | Square | 225 deg | 18.42 mm | 15.88 mm | 55.89 mm | BOURNS INC | unknown | ||||||
|
85E4F-E28-D10/R72L
Bourns Inc
|
Check for Price | Yes | Obsolete | 1 kΩ | 20 % | 1 W | Panel Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | 85(QUAD) | e3 | 125 °C | -40 °C | Square | 225 deg | Matte Tin (Sn) | 18.42 mm | 15.88 mm | 55.89 mm | BOURNS INC | not_compliant | ||||
|
85E3B-E12-A18/R56L
Bourns Inc
|
Check for Price | Yes | Active | 50 kΩ | 10 % | 3 W | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | e3 | 125 °C | -40 °C | Square | 240 deg | Matte Tin (Sn) | 18.42 mm | 15.88 mm | 45.73 mm | BOURNS INC | not_compliant |