Filter Your Search
1 - 10 of 111 results
|
VS-86HFR10
Vishay Intertechnologies
|
$9.3484 | Yes | Active | 85 A | 1.2 V | 9 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 1.8 kA | 1 | O-MUPM-D1 | e3 | DO-203AB | 180 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | Tin (Sn) - with Nickel (Ni) barrier | SOLDER LUG | UPPER | VISHAY INTERTECHNOLOGY INC | DO-5, 1 PIN | compliant | EAR99 | 8541.10.00.80 | |||
|
VS-86HF20
Vishay Intertechnologies
|
$9.5670 | Yes | Active | 85 A | 1.2 V | 9 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | GENERAL PURPOSE | 1.8 kA | 1 | O-MUPM-D1 | e3 | DO-203AB | 180 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | Tin (Sn) - with Nickel (Ni) barrier | SOLDER LUG | UPPER | VISHAY INTERTECHNOLOGY INC | DO-5, 1 PIN | compliant | EAR99 | 8541.10.00.80 | Vishay | ||
|
VS-86HFR20
Vishay Intertechnologies
|
$9.6893 | Yes | Active | 85 A | 1.2 V | 9 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | GENERAL PURPOSE | 1.8 kA | 1 | O-MUPM-D1 | e3 | DO-203AB | 180 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | Tin (Sn) - with Nickel (Ni) barrier | SOLDER LUG | UPPER | VISHAY INTERTECHNOLOGY INC | DO-5, 1 PIN | compliant | EAR99 | 8541.10.00.80 | |||
|
VS-86HFR120
Vishay Intertechnologies
|
$9.7927 | Yes | Active | 85 A | 1.2 V | 9 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | GENERAL PURPOSE | 1.8 kA | 1 | O-MUPM-D1 | e3 | DO-203AB | 180 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | Tin (Sn) - with Nickel (Ni) barrier | SOLDER LUG | UPPER | VISHAY INTERTECHNOLOGY INC | DO-5, 1 PIN | compliant | EAR99 | 8541.10.00.80 | |||
|
VS-86HF120
Vishay Intertechnologies
|
$9.7927 | Yes | Active | 85 A | 1.2 V | 9 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | GENERAL PURPOSE | 1.8 kA | 1 | O-MUPM-D1 | e3 | DO-203AB | 180 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | Tin (Sn) - with Nickel (Ni) barrier | SOLDER LUG | UPPER | VISHAY INTERTECHNOLOGY INC | DO-5, 1 PIN | compliant | EAR99 | 8541.10.00.80 | |||
|
VS-86HF100
Vishay Intertechnologies
|
$10.1214 | Yes | Active | 85 A | 1.2 V | 9 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | GENERAL PURPOSE | 1.8 kA | 1 | O-MUPM-D1 | e3 | DO-203AB | 180 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | Tin (Sn) - with Nickel (Ni) barrier | SOLDER LUG | UPPER | VISHAY INTERTECHNOLOGY INC | DO-5, 1 PIN | compliant | EAR99 | 8541.10.00.80 | |||
|
VS-86HFR100
Vishay Intertechnologies
|
$10.1214 | Yes | Active | 85 A | 1.2 V | 9 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | GENERAL PURPOSE | 1.8 kA | 1 | O-MUPM-D1 | e3 | DO-203AB | 180 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | Tin (Sn) - with Nickel (Ni) barrier | SOLDER LUG | UPPER | VISHAY INTERTECHNOLOGY INC | DO-5, 1 PIN | compliant | EAR99 | 8541.10.00.80 | |||
|
VS-86HF80
Vishay Intertechnologies
|
$10.4723 | Yes | Active | 85 A | 1.2 V | 9 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | GENERAL PURPOSE | 1.8 kA | 1 | O-MUPM-D1 | e3 | DO-203AB | 180 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | Tin (Sn) - with Nickel (Ni) barrier | SOLDER LUG | UPPER | VISHAY INTERTECHNOLOGY INC | DO-5, 1 PIN | compliant | EAR99 | 8541.10.00.80 | Vishay | ||
|
VS-86HFR80
Vishay Intertechnologies
|
$10.4723 | Yes | Active | 85 A | 1.2 V | 9 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | GENERAL PURPOSE | 1.8 kA | 1 | O-MUPM-D1 | e3 | DO-203AB | 180 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | Tin (Sn) - with Nickel (Ni) barrier | SOLDER LUG | UPPER | VISHAY INTERTECHNOLOGY INC | DO-5, 1 PIN | compliant | EAR99 | 8541.10.00.80 | |||
|
VS-86HFR160
Vishay Intertechnologies
|
$10.5867 | Yes | Active | 85 A | 1.4 V | 4.5 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.6 kV | 1 | GENERAL PURPOSE | 1.8 kA | 1 | O-MUPM-D1 | e3 | DO-203AB | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | Tin (Sn) - with Nickel (Ni) barrier | SOLDER LUG | UPPER | VISHAY INTERTECHNOLOGY INC | DO-5, 1 PIN | compliant | EAR99 | 8541.10.00.80 |