Filter Your Search
1 - 4 of 4 results
|
8609.324.76.15.748.000.E1
Amphenol FCi
|
Check for Price | Active | 24 | 3 | 5.08 mm | 3 | 20 mΩ | 1.5 A | MALE | 50 Cycles | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD EURO CONNECTOR | STANDARD: DIN 41612 | 1000VAC V | NO | .9452 N | 1000 GΩ | HOUSING SIDE | .139 N | YES | NO | e0 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | RECEPTACLE | TIN LEAD | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | A,B,C | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | WIRE WRAP | 0.437 inch | 0.457 inch | 2.165 inch | 0.523 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||
|
8609-324-76-15-748-000-E1
Amphenol Communications Solutions
|
Check for Price | Active | 24 | 3 | 5.08 mm | 3 | MALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD EURO CONNECTOR | NO | YES | NO | e0 | NO | UL, CSA | 94V-0 | RECEPTACLE | TIN LEAD | PHOSPHOR BRONZE | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | A,B,C | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | WIRE WRAP | 0.343 inch | 0.457 inch | 2.165 inch | 0.531 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
8609.324.76.15.748.000.E1
Amphenol Communications Solutions
|
Check for Price | Active | 24 | 3 | 5.08 mm | 3 | 20 mΩ | 1.5 A | MALE | 50 Cycles | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD EURO CONNECTOR | STANDARD: DIN 41612 | 1000VAC V | NO | .9452 N | 1000 GΩ | HOUSING SIDE | .139 N | YES | NO | e0 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | RECEPTACLE | TIN LEAD | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | A,B,C | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | WIRE WRAP | 0.437 inch | 0.457 inch | 2.165 inch | 0.523 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
8609-324-76-15-748-000-E1
Amphenol FCi
|
Check for Price | Active | 24 | 3 | 5.08 mm | 3 | MALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD EURO CONNECTOR | NO | YES | NO | e0 | NO | UL, CSA | 94V-0 | RECEPTACLE | TIN LEAD | PHOSPHOR BRONZE | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | A,B,C | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | WIRE WRAP | 0.343 inch | 0.457 inch | 2.165 inch | 0.531 inch | FCI | compliant | EAR99 | 8536.69.40.40 |